Part Details for EEU-FM1A471BJ by Panasonic Electronic Components
Results Overview of EEU-FM1A471BJ by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEU-FM1A471BJ Information
EEU-FM1A471BJ by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEU-FM1A471BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7288
|
Newark | Al Lytic Cap, Radial Fm Series, Low Esr Rohs Compliant: Yes |Panasonic EEU-FM1A471BJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 / $0.1090 | Buy Now |
DISTI #
P19697CT-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4970 In Stock |
|
$0.0806 / $0.4300 | Buy Now |
DISTI #
EEU-FM1A471BJ
|
Avnet Americas | - Ammo Pack (Alt: EEU-FM1A471BJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0710 / $0.0735 | Buy Now |
DISTI #
667-EEU-FM1A471BJ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series RoHS: Compliant | 643 |
|
$0.0840 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 950mA 3000h 105°C RoHS: Compliant | 0 |
|
$0.0753 / $0.0952 | Buy Now |
DISTI #
EEU-FM1A471BJ
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.0890 / $0.1230 | Buy Now |
DISTI #
EEU-FM1A471BJ
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.0890 / $0.1230 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 950mA 3000h 105°C RoHS: Compliant | 0 |
|
$0.0753 / $0.0952 | Buy Now |
Part Details for EEU-FM1A471BJ
EEU-FM1A471BJ CAD Models
EEU-FM1A471BJ Part Data Attributes
|
EEU-FM1A471BJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEU-FM1A471BJ
Panasonic Electronic Components
CAP 470UF 10V ELECT FM RADIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.047 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 712.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Shape | WIRE |
EEU-FM1A471BJ Frequently Asked Questions (FAQ)
-
The recommended land pattern for EEU-FM1A471BJ can be found in the Panasonic Electronic Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal soldering and reliability.
-
To prevent damage, it is recommended to store EEU-FM1A471BJ in a dry, cool place away from direct sunlight and moisture. During transportation, the components should be packaged in a way that prevents mechanical stress, vibration, and shock. It is also recommended to follow the ESD (Electrostatic Discharge) precautions to prevent damage from static electricity.
-
The maximum allowable voltage derating for EEU-FM1A471BJ is typically specified in the datasheet, but if it's not, it's recommended to derate the voltage by 10-20% to ensure reliable operation and prevent premature failure. However, it's always best to consult with Panasonic Electronic Components' application engineers or technical support for specific guidance.
-
EEU-FM1A471BJ is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliable operation. It's also important to consider the component's thermal resistance, power dissipation, and thermal management when operating in high-temperature environments.
-
To troubleshoot issues with EEU-FM1A471BJ, it's recommended to follow a systematic approach, including: 1) reviewing the application circuit and layout, 2) checking the component's specifications and ratings, 3) verifying the soldering and assembly process, 4) performing electrical tests and measurements, and 5) consulting with Panasonic Electronic Components' application engineers or technical support for guidance and support.