Part Details for EEFCD1C8R2R by Panasonic Electronic Components
Results Overview of EEFCD1C8R2R by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEFCD1C8R2R Information
EEFCD1C8R2R by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEFCD1C8R2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3260 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 8.2 UF, SURFACE MOUNT, 7343-18 (Also Known As: EEF-CD1C8R2R) | 17504 |
|
$0.2750 / $1.2500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 8.2 UF, SURFACE MOUNT, 7343-18 | 17504 |
|
$0.2750 / $1.2500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 8.2 UF, SURFACE MOUNT, 7343-18 | 1844 |
|
$0.3185 / $1.2250 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 8.2 UF, SURFACE MOUNT, 7343-18 (Also Known As: EEF-CD1C8R2R) | 1844 |
|
$0.3185 / $1.2250 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 8.2 UF, SURFACE MOUNT, 7343-18 | 715 |
|
$0.7546 / $1.8865 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 8.2 UF, SURFACE MOUNT, 7343-18 (Also Known As: EEF-CD1C8R2R) | 715 |
|
$0.7546 / $1.8865 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 8.2 UF, SURFACE MOUNT, 7343-18 (Also Known As: EEF-CD1C8R2R) | 160 |
|
$1.1700 / $2.3400 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 8.2 UF, SURFACE MOUNT, 7343-18 | 160 |
|
$1.1700 / $2.3400 | Buy Now |
DISTI #
EEFCD1C8R2R
|
Avnet Abacus | Cap Aluminum 82uF 16V 20 73 X 43 X 18mm SMD 0045 Ohm 1300mA 1000 hr 105C Embossed TR - Tape and Reel (Alt: EEFCD1C8R2R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for EEFCD1C8R2R
EEFCD1C8R2R CAD Models
EEFCD1C8R2R Part Data Attributes
|
EEFCD1C8R2R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFCD1C8R2R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 8.2uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 8.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005248 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1300 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for EEFCD1C8R2R
This table gives cross-reference parts and alternative options found for EEFCD1C8R2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEFCD1C8R2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPC825M16T | Jaro Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8.2uF, 2917, | EEFCD1C8R2R vs SPC825M16T |
NSP8R2M16DTR | NIC Components Corp | Check for Price | CAP,AL2O3,8.2UF,16VDC,20% -TOL,20% +TOL | EEFCD1C8R2R vs NSP8R2M16DTR |
EEFCD1C8R2R Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for EEFCD1C8R2R is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, EEFCD1C8R2R is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
Yes, EEFCD1C8R2R is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
EEFCD1C8R2R has a moisture sensitivity level of 3, which means it can withstand exposure to moisture for up to 168 hours.
-
Yes, EEFCD1C8R2R is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.