-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 4.7V V(Z), 1.1%, 0.15W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDZVT2R4.7B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6087
|
Newark | Zener Diode, 0.15W, 4.7V, Sod-523, Zener Voltage Vz Typ:4.7V, Power Dissipation Pd:150Mw, Diode Case Style:Sod-523, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Edzv Series, Automotive Rohs Compliant: Yes |Rohm EDZVT2R4.7B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6854 |
|
$0.0450 / $0.1600 | Buy Now |
DISTI #
EDZVT2R4.7BCT-ND
|
DigiKey | DIODE ZENER 4.7V 150MW EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80334 In Stock |
|
$0.0243 / $0.1600 | Buy Now |
DISTI #
755-EDZVT2R4.7B
|
Mouser Electronics | Zener Diodes Diode Zener Sgl 4.65V 150mW RoHS: Compliant | 14960 |
|
$0.0250 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 8000Reel |
|
$0.0255 / $0.0269 | Buy Now |
|
Future Electronics | Zener Diodes Diode Zener Sgl 4.65V 150mW RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0255 / $0.0269 | Buy Now |
DISTI #
64552639
|
Verical | Zener Diode Single 4.7V 2% 100Ohm 150mW 2-Pin EMD T/R RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Date Code: 2201 | Americas - 80000 |
|
$0.0421 / $0.0468 | Buy Now |
DISTI #
61281202
|
Verical | Zener Diode Single 4.7V 2% 100Ohm 150mW 2-Pin EMD T/R RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Date Code: 2201 | Americas - 63383 |
|
$0.0421 / $0.0468 | Buy Now |
DISTI #
61286544
|
Verical | Zener Diode Single 4.7V 2% 100Ohm 150mW 2-Pin EMD T/R RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Date Code: 2206 | Americas - 6267 |
|
$0.0451 / $0.1040 | Buy Now |
|
Bristol Electronics | 5598 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 4.7V V(Z), 2.15%, 0.15W, SILICON, UNIDIRECTIONAL | 114706 |
|
$0.0360 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDZVT2R4.7B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZVT2R4.7B
ROHM Semiconductor
Zener Diode, 4.7V V(Z), 1.1%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for EDZVT2R4.7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZVT2R4.7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EDZVT2R5.1B | ROHM Semiconductor | $0.0651 | Zener Diode, 5.1V V(Z), 2%, 0.15W, | EDZVT2R4.7B vs EDZVT2R5.1B |
EDZTE614.7B | ROHM Semiconductor | Check for Price | Zener Diode, 4.7V V(Z), 2.15%, 0.15W, Silicon, Unidirectional, EMD2, SC-79, 2 PIN | EDZVT2R4.7B vs EDZTE614.7B |
EDZTE615.1B | ROHM Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 2.16%, 0.15W, Silicon, Unidirectional, EMD2, SC-79, 2 PIN | EDZVT2R4.7B vs EDZTE615.1B |
EDZV5.1B | ROHM Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 2.16%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | EDZVT2R4.7B vs EDZV5.1B |
The recommended operating temperature range for the EDZVT2R4.7B is -40°C to 125°C.
To ensure reliability, follow the recommended derating guidelines, use a suitable thermal management system, and consider using a thermally conductive material to dissipate heat.
The maximum allowable power dissipation for the EDZVT2R4.7B is 1.5W. Exceeding this limit may cause damage to the device.
Yes, the EDZVT2R4.7B is suitable for high-frequency applications up to 100MHz. However, ensure proper PCB design and layout to minimize parasitic inductance and capacitance.
Handle the EDZVT2R4.7B with ESD-protective equipment, wear an ESD wrist strap, and follow proper assembly and handling procedures to prevent damage from electrostatic discharge.