Part Details for EDZVFHT2R12B by ROHM Semiconductor
Results Overview of EDZVFHT2R12B by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDZVFHT2R12B Information
EDZVFHT2R12B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for EDZVFHT2R12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EDZVFHT2R12BCT-ND
|
DigiKey | DIODE ZENER 12V 150MW EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
30187 In Stock |
|
$0.0325 / $0.2700 | Buy Now |
DISTI #
755-EDZVFHT2R12B
|
Mouser Electronics | Zener Diodes Zener Diodes (corresponds to AEC-Q101) RoHS: Compliant | 23785 |
|
$0.0320 / $0.2700 | Buy Now |
DISTI #
55798648
|
Verical | Zener Diode Single 12V 2% 30Ohm 150mW Automotive 2-Pin EMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 2001 | Americas - 8009 |
|
$0.0345 / $0.0365 | Buy Now |
DISTI #
83671234
|
Verical | Zener Diode Single 12V 2% 30Ohm 150mW Automotive 2-Pin EMD T/R RoHS: Compliant Min Qty: 1731 Package Multiple: 1 Date Code: 2401 | Americas - 8000 |
|
$0.0399 / $0.0422 | Buy Now |
DISTI #
EDZVFHT2R12B
|
TME | Diode: Zener, 150mW, 12V, SMD, reel,tape, SC79,SOD523, single diode Min Qty: 1 | 0 |
|
$0.0255 / $0.1657 | RFQ |
DISTI #
EDZVFHT2R12B
|
IBS Electronics | EDZV12B SERIES 12 V ±, 2% 150 MW SURFACE MOUNT ZENER DIODE - EMD2 Min Qty: 8000 Package Multiple: 1 | 0 |
|
$0.0415 / $0.0438 | Buy Now |
DISTI #
EDZVFHT2R12B
|
Avnet Asia | Diode Zener Single 12V 150mW 2-Pin SOD-523 Emboss T/R (Alt: EDZVFHT2R12B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
EDZVFHT2R12B
|
Avnet Silica | Diode Zener Single 12V 150mW 2Pin SOD523 Emboss TR (Alt: EDZVFHT2R12B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EDZVFHT2R12B
EDZVFHT2R12B CAD Models
EDZVFHT2R12B Part Data Attributes
|
EDZVFHT2R12B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZVFHT2R12B
ROHM Semiconductor
Zener Diode, 12V V(Z), 2%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 80 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.09% | |
Working Test Current | 5 mA |
Alternate Parts for EDZVFHT2R12B
This table gives cross-reference parts and alternative options found for EDZVFHT2R12B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZVFHT2R12B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EDZVT2R12B | ROHM Semiconductor | $0.0511 | Zener Diode, 12V V(Z), 2%, 0.15W, | EDZVFHT2R12B vs EDZVT2R12B |
EDZVT2R11B | ROHM Semiconductor | $0.0553 | Zener Diode, 11V V(Z), 2%, 0.15W, | EDZVFHT2R12B vs EDZVT2R11B |
EDZVFHT2R11B | ROHM Semiconductor | $0.0681 | Zener Diode, 11V V(Z), 2%, 0.15W, | EDZVFHT2R12B vs EDZVFHT2R11B |
EDZTE6111B | ROHM Semiconductor | Check for Price | Zener Diode, 10.99V V(Z), 2%, 0.15W, | EDZVFHT2R12B vs EDZTE6111B |
EDZVFHT2R12B Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Ensure proper heat sinking, avoid overheating, and follow the recommended operating temperature range (-40°C to 150°C). Also, consider derating the device's power handling at higher temperatures.
-
Handle the device by the body, avoiding the leads. Store the device in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging and follow ESD precautions.
-
Yes, the EDZVFHT2R12B is suitable for high-frequency switching applications up to 1 MHz. However, ensure proper PCB layout, decoupling, and filtering to minimize EMI and noise.
-
Choose capacitors with low ESR, high ripple current rating, and a voltage rating that exceeds the maximum input voltage. X7R or X5R ceramic capacitors are recommended.