-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 16V V(Z), 2.04%, 0.15W, Silicon, Unidirectional, EMD2, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDZTE6116B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EDZTE6116BCT-ND
|
DigiKey | DIODE ZENER 16V 150MW EMD2 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15 In Stock |
|
$0.1980 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDZTE6116B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZTE6116B
ROHM Semiconductor
Zener Diode, 16V V(Z), 2.04%, 0.15W, Silicon, Unidirectional, EMD2, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | EMD2, SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.04% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for EDZTE6116B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZTE6116B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EDZVFHT2R16B | ROHM Semiconductor | $0.0380 | Zener Diode, 16V V(Z), 1%, 0.15W, | EDZTE6116B vs EDZVFHT2R16B |
EDZV16BT2R | ROHM Semiconductor | Check for Price | Zener Diode, | EDZTE6116B vs EDZV16BT2R |
A thermal pad is recommended under the IC, and a solid ground plane on the bottom layer can help to dissipate heat. Additionally, keeping the thermal vias small and numerous can improve thermal performance.
To ensure stable operation with a single-supply voltage, it is recommended to decouple the power supply with a 10uF capacitor and a 100nF capacitor in parallel, and to use a low-ESR capacitor for the output capacitor.
The maximum allowed voltage on the input pins is 6V, exceeding which may cause damage to the device.
The POR circuitry is built-in and does not require any external components. However, it is recommended to add a capacitor between the VCC pin and GND to ensure a clean power-on reset.
The recommended operating frequency range for the EDZTE6116B is 100 kHz to 1 MHz, although it can operate up to 2 MHz with reduced performance.