Part Details for EDB105S-T by Rectron Semiconductor
Results Overview of EDB105S-T by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDB105S-T Information
EDB105S-T by Rectron Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for EDB105S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-EDB105S-T
|
Mouser Electronics | Bridge Rectifiers 1A 300V 50ns SM GP RoHS: Compliant | 0 |
|
$0.1780 / $0.2310 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1448 / $0.2215 | Buy Now |
|
Vyrian | Diodes | 1371 |
|
RFQ |
Part Details for EDB105S-T
EDB105S-T CAD Models
EDB105S-T Part Data Attributes
|
EDB105S-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDB105S-T
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 1A, 300V V(RRM), Silicon, PLASTIC, DB-S, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 300 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |