-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clipped Sine Output Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-TXO-32CSMV-400-BN-TR by ECS International Inc is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9034
|
Newark | Tcxo/40Mhz/Clipped Sinewave/3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-TXO-32CSMV-400-BN-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 484 |
|
$1.6200 / $2.3000 | Buy Now |
DISTI #
50-ECS-TXO-32CSMV-400-BN-CT-ND
|
DigiKey | XTAL OSC TCXO 40.0000MHZ CLPSNW Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2219 In Stock |
|
$1.2615 / $2.1600 | Buy Now |
DISTI #
ECS-TXO-32CSMV-400-BN-TR
|
Avnet Americas | TCXO, Oscillator, 40 MHz, 1 ppm, SMD, 3.2mm x 2.5mm, Clipped Sinewave, 3.3 V, ECS-TXO-32CSMV - Tape and Reel (Alt: ECS-TXO-32CSMV-400-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0488 / $1.5006 | Buy Now |
DISTI #
520-TXO32CSMV400BNTR
|
Mouser Electronics | TCXO Oscillators MultiVolt TCXO,40MHz,+/-1ppm,1.7V 3.465V,2.5mA,-40 C 85 C, 3.20mm x 2.50mm RoHS: Compliant | 1618 |
|
$1.2700 / $2.1600 | Buy Now |
DISTI #
V36:1790_25072783
|
Arrow Electronics | Oscillator TCXO 40MHz ±2ppm (Tol) ±1ppm (Stability) 10pF Clipped Sinewave 1.8V/2.5V/3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2418 | Americas - 2000 |
|
$0.9922 / $1.0571 | Buy Now |
|
Onlinecomponents.com | Oscillator TCXO - 40MHz ±1ppm -40°C to 85°C - 1.7V to 3.465V - 2.5mA - Clipped Sine Wave - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$1.1100 / $1.8400 | Buy Now |
DISTI #
ECS-TXO-32CSMV-400-BN-TR
|
Avnet Abacus | TCXO Oscillator 40 MHz 1 ppm SMD 32mm x 25mm Clipped Sinewave 33 V ECSTXO32CSMV - Tape and Reel (Alt: ECS-TXO-32CSMV-400-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ECS-TXO-32CSMV-400-BN-TR
|
Avnet Asia | TCXO, Oscillator, 40 MHz, 1 ppm, SMD, 3.2mm x 2.5mm, Clipped Sinewave, 3.3 V, ECS-TXO-32CSMV (Alt: ECS-TXO-32CSMV-400-BN-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.4471 / $1.6184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-TXO-32CSMV-400-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-TXO-32CSMV-400-BN-TR
ECS International Inc
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
This table gives cross-reference parts and alternative options found for ECS-TXO-32CSMV-400-BN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-TXO-32CSMV-400-BN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCA4027036EG010000-40.0M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | ECS-TXO-32CSMV-400-BN-TR vs TCA4027036EG010000-40.0M |
TCA4027036HE010000-40.0M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | ECS-TXO-32CSMV-400-BN-TR vs TCA4027036HE010000-40.0M |
TCA4029050HG010000-40.0M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | ECS-TXO-32CSMV-400-BN-TR vs TCA4029050HG010000-40.0M |
TCA4027050DE010000-40.0M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | ECS-TXO-32CSMV-400-BN-TR vs TCA4027050DE010000-40.0M |
TCA4027050CB010000-40.0M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | ECS-TXO-32CSMV-400-BN-TR vs TCA4027050CB010000-40.0M |
TCA4029036HK010000-40.0M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | ECS-TXO-32CSMV-400-BN-TR vs TCA4029036HK010000-40.0M |
TCA4029050AK010000-40.0M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | ECS-TXO-32CSMV-400-BN-TR vs TCA4029050AK010000-40.0M |
TCA4027036BG010000-40.0M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | ECS-TXO-32CSMV-400-BN-TR vs TCA4027036BG010000-40.0M |
TCA4027050BG010000-40.0M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | ECS-TXO-32CSMV-400-BN-TR vs TCA4027050BG010000-40.0M |
TCA4029050AH010000-40.0M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | ECS-TXO-32CSMV-400-BN-TR vs TCA4029050AH010000-40.0M |
The recommended storage condition is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 85°C.
Handle the device by the package, avoiding touching the pins or electrical components. Use an anti-static wrist strap or mat to prevent electrostatic discharge.
The maximum operating temperature range is -40°C to 85°C, with a storage temperature range of -40°C to 125°C.
Yes, the ECS-TXO-32CSMV-400-BN-TR is designed to withstand vibrations up to 20G, but it's recommended to consult the datasheet and application notes for specific vibration requirements.
The typical lead time varies depending on the quantity and availability, but it's usually around 4-6 weeks. It's recommended to check with the manufacturer or authorized distributor for the most up-to-date lead time information.