-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clipped Sine Output Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-TXO-25CSMV-320-DY-TR by ECS International Inc is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8446
|
Newark | Tcxo, 32Mhz, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-TXO-25CSMV-320-DY-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 916 |
|
$2.1500 / $2.6800 | Buy Now |
DISTI #
50-ECS-TXO-25CSMV-320-DY-CT-ND
|
DigiKey | XTAL OSC TCXO 32.0000MHZ CLPSNW Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18278 In Stock |
|
$1.1670 / $2.0000 | Buy Now |
DISTI #
ECS-TXO-25CSMV-320-DY-TR
|
Avnet Americas | TCXO, Oscillator, 32 MHz, 2 ppm, SMD, 2.5mm x 2mm, Clipped Sinewave, 3.3 V, ECS-TXO-25CSMV - Tape and Reel (Alt: ECS-TXO-25CSMV-320-DY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0961 / $1.4821 | Buy Now |
DISTI #
520-TXO25CSMV320DYTR
|
Mouser Electronics | TCXO Oscillators MultiVolt TCXO,32MHz,+/-2ppm,1.7V 3.465V,2mA,-30 C 85 C, 2.50mm x 2.00mm RoHS: Compliant | 2661 |
|
$1.2000 / $2.0300 | Buy Now |
|
Onlinecomponents.com | Oscillator TCXO - 32MHz - 1.7V to 3.465V - 2.5mA - ±2ppm -30°C to 85°C - Clipped Sine Wave - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$1.1100 / $1.8400 | Buy Now |
DISTI #
ECS-TXO-25CSMV-320-DY-TR
|
IBS Electronics | ECS-TXO-25CSMV-320-DY-TR by ECS International is a high-precision crystal oscillator with a frequency of 32.0 MHz, low phase noise, and operates over a wide temperature range, ideal for communication systems. Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$1.7030 | Buy Now |
DISTI #
ECS-TXO-25CSMV-320-DY-TR
|
Avnet Abacus | TCXO Oscillator 32 MHz 2 ppm SMD 25mm x 2mm Clipped Sinewave 33 V ECSTXO25CSMV - Tape and Reel (Alt: ECS-TXO-25CSMV-320-DY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$2.0200 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-TXO-25CSMV-320-DY-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-TXO-25CSMV-320-DY-TR
ECS International Inc
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
A symmetrical layout with the oscillator at the center, and a solid ground plane underneath the device is recommended. Avoid routing high-frequency signals near the oscillator.
Ensure the power supply is stable and within the recommended voltage range. Add a 10-100nF decoupling capacitor between VCC and GND near the oscillator. Avoid sudden changes in the power supply voltage.
The maximum allowable frequency deviation is ±50 ppm over the operating temperature range of -40°C to 85°C.
While the ECS-TXO-25CSMV-320-DY-TR is designed to be rugged, it's essential to ensure the oscillator is properly mounted and secured to withstand vibrations and shocks. Consult ECS International Inc for custom designs or special requirements.
Check the power supply voltage, ensure the oscillator is properly connected, and verify the load capacitance is within the recommended range. If issues persist, consult ECS International Inc's application notes or contact their support team.