Part Details for ECS-TXO-2520MV-320-AN-TR by ECS International Inc
Results Overview of ECS-TXO-2520MV-320-AN-TR by ECS International Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-TXO-2520MV-320-AN-TR Information
ECS-TXO-2520MV-320-AN-TR by ECS International Inc is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ECS-TXO-2520MV-320-AN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4790
|
Newark | Osc, 32Mhz, 3.6V, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-TXO-2520MV-320-AN-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.7200 / $2.4400 | Buy Now |
DISTI #
50-ECS-TXO-2520MV-320-AN-CT-ND
|
DigiKey | XTAL OSC TCXO 32MHZ CMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6582 In Stock |
|
$1.3308 / $2.2800 | Buy Now |
DISTI #
ECS-TXO-2520MV-320-AN-TR
|
Avnet Americas | TCXO, Oscillator, 32 MHz, 2.5 ppm, SMD, 2.5mm x 2mm, HCMOS, 3.3 V, ECS-TXO-2520MV - Tape and Reel (Alt: ECS-TXO-2520MV-320-AN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0488 / $1.5859 | Buy Now |
DISTI #
520-TXO2520MV320ANTR
|
Mouser Electronics | TCXO Oscillators MultiVolt OSC TCXO 32.000MHZ CMOS SMD ECS-TXO-2520MV 32MHz CMOS +1.7V - +3.6V +/-2.5ppm -40C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) RoHS: Compliant | 1644 |
|
$1.3500 / $2.2800 | Buy Now |
|
Onlinecomponents.com | Oscillator TCXO - 32.000MHz - CMOS - 1.7 to 3.6V - ±2.5ppm -40°C to 85°C - 3.3V - ±2.5ppm -40°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$1.1100 / $1.9400 | Buy Now |
|
Future Electronics | XTAL OSC TCXO 32MHZ CMOS SMD Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$1.5100 / $1.5300 | Buy Now |
DISTI #
ECS-TXO-2520MV-320-AN-TR
|
IBS Electronics | ECS-TXO-2520MV-320-AN-TR by ECS International is a high-precision SMD oscillator with a frequency of 32.768 kHz, 2.5x2.0mm size, CMOS output, and operates at 1.8V to 3.3V. Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$1.9630 / $1.9890 | Buy Now |
DISTI #
ECS-TXO-2520MV-320-AN-TR
|
Avnet Abacus | TCXO Oscillator 32 MHz 25 ppm SMD 25mm x 2mm HCMOS 33 V ECSTXO2520MV - Tape and Reel (Alt: ECS-TXO-2520MV-320-AN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$2.3500 / $2.5500 | Buy Now |
|
Vyrian | Oscillators | 2969 |
|
RFQ |
Part Details for ECS-TXO-2520MV-320-AN-TR
ECS-TXO-2520MV-320-AN-TR CAD Models
ECS-TXO-2520MV-320-AN-TR Part Data Attributes
|
ECS-TXO-2520MV-320-AN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-TXO-2520MV-320-AN-TR
ECS International Inc
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |
ECS-TXO-2520MV-320-AN-TR Frequently Asked Questions (FAQ)
-
The recommended storage temperature range is -40°C to 85°C.
-
While the oscillator is designed to operate in a normal humidity range, it's not recommended for use in extremely humid environments. If you must use it in a humid environment, ensure proper sealing and conformal coating to prevent moisture ingress.
-
The maximum soldering temperature is 260°C for 10 seconds. Exceeding this temperature or time may damage the oscillator.
-
While the oscillator is designed to withstand some vibration, it's not recommended for use in extremely high-vibration environments. If you must use it in such an environment, ensure proper mounting and securing to prevent damage.
-
The typical lead time is 8-12 weeks, but this may vary depending on the quantity and availability. It's best to check with the manufacturer or authorized distributor for the most up-to-date lead time information.