-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Oscillator, 1MHz Min, 125MHz Max, 16MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-3963-160-AU-TR by ECS International Inc is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9059
|
Newark | Osc, 16Mhz, Hcmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-3963-160-AU-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$1.8600 / $2.5300 | Buy Now |
DISTI #
XC1884CT-ND
|
DigiKey | XTAL OSC XO 16.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2245 In Stock |
|
$1.2063 / $2.0700 | Buy Now |
DISTI #
ECS-3963-160-AU-TR
|
Avnet Americas | Oscillator, 16MHz, HCMOS, SMD, 5mm x 3.2mm, 3.3 V, ECS-3963 Series - Tape and Reel (Alt: ECS-3963-160-AU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9350 / $1.2078 | Buy Now |
DISTI #
520-3963-160-AUT
|
Mouser Electronics | Standard Clock Oscillators 16.000MHz 3.3Volt 100 ppm -55C +125C RoHS: Compliant | 1580 |
|
$1.2000 / $2.0700 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 16.000MHz - HCMOS - 3.3V - ±100ppm -55°C to 125°C - 10mA - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant | 0 |
|
$0.9490 / $1.4140 | Buy Now |
DISTI #
ECS-3963-160-AU-TR
|
Avnet Abacus | Oscillator 16MHz HCMOS SMD 5mm x 32mm 33 V ECS3963 Series (Alt: ECS-3963-160-AU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-3963-160-AU-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3963-160-AU-TR
ECS International Inc
Oscillator, 1MHz Min, 125MHz Max, 16MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |
The recommended storage condition for ECS-3963-160-AU-TR is in a dry, cool place with a temperature range of 20°C to 30°C (68°F to 86°F) and humidity below 60%.
Yes, ECS-3963-160-AU-TR is designed to withstand high-vibration environments, but it's recommended to consult with ECS International Inc. for specific vibration testing and validation.
The maximum soldering temperature for ECS-3963-160-AU-TR is 260°C (500°F) for a maximum of 10 seconds.
Yes, ECS-3963-160-AU-TR is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for environmental sustainability.
The typical lead time for ECS-3963-160-AU-TR is 8-12 weeks, but it may vary depending on the quantity and availability. It's recommended to check with ECS International Inc. for the most up-to-date lead time information.