-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Oscillator, 1.544MHz Min, 125MHz Max, 32MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-3961-320-AU-TR by ECS International Inc is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1919
|
Newark | Oscillator, 32Mhz, Hcmos, Smd, 5X3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-3961-320-AU-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 464 |
|
$1.9400 / $2.5000 | Buy Now |
DISTI #
ECS-3961-320-AU-TR
|
Avnet Americas | Clock Oscillator 32MHz 5V 30pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3961-320-AU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9221 / $1.2078 | Buy Now |
DISTI #
520-3961-320-AUT
|
Mouser Electronics | Standard Clock Oscillators 32.000MHz 5.0Volt 100 ppm -55C +125C RoHS: Compliant | 342 |
|
$0.9610 / $1.7900 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 32.000MHz - HCMOS - 5V - ±100ppm -55°C to 125°C - 20mA - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant | 0 |
|
$0.9490 / $1.4140 | Buy Now |
DISTI #
ECS-3961-320-AU-TR
|
Avnet Abacus | Clock Oscillator 32MHz 5V 30pF 4Pin SMD TR (Alt: ECS-3961-320-AU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-3961-320-AU-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3961-320-AU-TR
ECS International Inc
Oscillator, 1.544MHz Min, 125MHz Max, 32MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |
The recommended PCB layout involves placing the device near the edge of the board, using a solid ground plane, and minimizing thermal resistance. A thermal pad on the bottom of the device should be connected to a heat sink or a thermal relief pattern on the PCB.
To ensure reliable operation, it's essential to follow the recommended operating conditions, including voltage, current, and temperature. Additionally, consider using thermal protection devices, such as thermistors or thermal fuses, to prevent overheating.
The ECS-3961-320-AU-TR is a sensitive electronic component and requires proper ESD protection during handling and assembly. Use anti-static wrist straps, mats, and packaging materials to prevent damage from electrostatic discharge.
The ECS-3961-320-AU-TR is a commercial-grade device, and its use in high-reliability or safety-critical applications may require additional testing, validation, and certification. Consult with ECS International Inc. or a qualified reliability engineer to determine suitability.
Store the ECS-3961-320-AU-TR in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Avoid bending, flexing, or applying excessive mechanical stress to the device or its leads.