Part Details for ECQE2154JB6 by Panasonic Electronic Components
Results Overview of ECQE2154JB6 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQE2154JB6 Information
ECQE2154JB6 by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for ECQE2154JB6
ECQE2154JB6 CAD Models
ECQE2154JB6 Part Data Attributes
|
ECQE2154JB6
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2154JB6
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Copper (Cu) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE2154JB6
This table gives cross-reference parts and alternative options found for ECQE2154JB6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2154JB6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MEF-154J0250DT2157 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2154JB6 vs MEF-154J0250DT2157 |
MEF-154J0250DB2159 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2154JB6 vs MEF-154J0250DB2159 |
AMZV0250J1540000D200 | Nissei Electric Co Ltd | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2154JB6 vs AMZV0250J1540000D200 |
250MMG154JTS | Rubycon Corporation | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ECQE2154JB6 vs 250MMG154JTS |
AMZV0250J1540000D220 | Nissei Electric Co Ltd | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2154JB6 vs AMZV0250J1540000D220 |
MMH154J250AF | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | ECQE2154JB6 vs MMH154J250AF |
MEF-154J0250DT2151 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2154JB6 vs MEF-154J0250DT2151 |
NRM154J250TB | NIC Components Corp | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2154JB6 vs NRM154J250TB |
MEF-154J0250DB2151 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2154JB6 vs MEF-154J0250DB2151 |
PM15B0.155250 | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | ECQE2154JB6 vs PM15B0.155250 |