-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECEA1HKS2R2 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0253
|
Newark | Aluminum Electrolytic Capacitor, 2.2Uf, 20%, 50V, Radial, Capacitance:2.2Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Panasonic ECEA1HKS2R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 136 |
|
$0.0130 | Buy Now |
DISTI #
70067890
|
RS | Capacitor, Aluminum Electrolytic, Cap 2.2uF, Vol-Rtg 50V, Radial, Ks, Height 5mm Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1070 | RFQ |
DISTI #
ECEA1HKS2R2
|
TME | Capacitor: electrolytic, THT, 2.2uF, 50VDC, Ø4x5mm, Pitch: 1.5mm Min Qty: 6000 | 0 |
|
$0.0680 | RFQ |
DISTI #
ECEA1HKS2R2
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22 uF 50 V 20 1000 hours 85C Radial Leaded (Alt: ECEA1HKS2R2) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1HKS2R2
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1HKS2R2
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 16 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1HKS2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1HKS2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
12R2LFM0405MVN28FM | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | ECEA1HKS2R2 vs 12R2LFM0405MVN28FM |
12R2LFM0405MVN38EM | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | ECEA1HKS2R2 vs 12R2LFM0405MVN38EM |
UMW1H2R2MDD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | ECEA1HKS2R2 vs UMW1H2R2MDD1CV |
12R2LFM0405MVN38FC | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | ECEA1HKS2R2 vs 12R2LFM0405MVN38FC |
82R2LFM0405MVN78EM | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | ECEA1HKS2R2 vs 82R2LFM0405MVN78EM |
12R2LFM0405MVN48EC | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | ECEA1HKS2R2 vs 12R2LFM0405MVN48EC |
12R2LFM0405MVN78E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | ECEA1HKS2R2 vs 12R2LFM0405MVN78E0 |
22R2LFM0405MVN78ED | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | ECEA1HKS2R2 vs 22R2LFM0405MVN78ED |
82R2LFM0405MVN38EF | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | ECEA1HKS2R2 vs 82R2LFM0405MVN38EF |
82R2LFM0405MVN781F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | ECEA1HKS2R2 vs 82R2LFM0405MVN781F |