-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SP4T,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC696 by Kyocera AVX Components is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM3502
|
Newark | Rf Switch, 700Mhz To 3Ghz, 3V, Lga-10, Frequency Min:700Mhz, Frequency Max:3Ghz, Rf Ic Case Style:Lga, No. Of Pins:10Pins, Supply Voltage Min:2.5V, Supply Voltage Max:3V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Kyocera Avx EC696 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6440 / $1.4900 | Buy Now |
DISTI #
478-EC696CT-ND
|
DigiKey | SP4T RF SWITCH, 100MHZ TO 3000MH Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1890 In Stock |
|
$0.4750 / $1.1200 | Buy Now |
DISTI #
581-EC696
|
Mouser Electronics | RF Switch ICs SP4T RF Switch 100M Hz to 3000MHz GPIO RoHS: Compliant | 2769 |
|
$0.4750 / $1.9500 | Buy Now |
DISTI #
WIREAC3292
|
Rutronik | SP4T RF Switch, 100MHz to 3000MHz, GPIO RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5300 | Buy Now |
DISTI #
EC696
|
Avnet Abacus | SP4T RF SWITCH Antenna GPIO (Alt: EC696) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy