Part Details for EC4AB23HT by Cincon Electronics Corporation
Results Overview of EC4AB23HT by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC4AB23HT Information
EC4AB23HT by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EC4AB23HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-EC4AB23HT
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 6 |
|
$15.6900 / $18.6400 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 6W - 36-72 VDC Input - 15 VDC Output - 400mA - 3 kVDC Isolation - Encapsulated - Plastic DIP Package - Remote On/Off RoHS: Compliant | 0 |
|
$15.7000 / $17.5500 | Buy Now |
DISTI #
87610856
|
Verical | Module DC-DC 48VIN 1-OUT 15V 0.4A 6W 10-Pin DIP Module Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$17.7800 / $21.3220 | Buy Now |
DISTI #
EC4AB23HT
|
TME | Converter: DC/DC, 5/6W, Uin: 36÷72VDC, Uout: 15VDC, Iout: 400mA, THT Min Qty: 1 | 10 |
|
$14.3900 / $19.0400 | Buy Now |
DISTI #
000000000006068909
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$15.7000 / $17.5500 | Buy Now |
|
Braemac Americas-Symmetry | Isolated DC/DC Converters 5-6W 36-72Vin 15Vout 0.4A Min Qty: 1 | 0 |
|
$18.7500 | Buy Now |
Part Details for EC4AB23HT
EC4AB23HT CAD Models
EC4AB23HT Part Data Attributes
|
EC4AB23HT
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4AB23HT
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
EC4AB23HT Frequently Asked Questions (FAQ)
-
Cincon recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern around the device's thermal pad. Ensure a minimum of 1 oz copper thickness and a 1.5 mm clearance around the device for proper heat dissipation.
-
Implement a derating scheme for the output current and voltage based on the ambient temperature. Ensure proper airflow, and consider using a heat sink or thermal interface material to reduce the junction temperature. Regularly monitor the device's temperature and adjust the operating conditions accordingly.
-
Cincon recommends using low-ESR capacitors with a minimum capacitance of 10 μF for the input and 22 μF for the output. The capacitors should be rated for the maximum input voltage and operating temperature range.
-
Use an oscilloscope to monitor the input and output voltages, as well as the switching node. Check for proper pin connections, and ensure the input voltage is within the specified range. Consult Cincon's application notes and technical support resources for guidance on specific issues.
-
Yes, the EC4AB23HT is a switching regulator, and it can generate electromagnetic interference. Implement proper shielding, grounding, and filtering techniques to minimize EMI. Follow Cincon's guidelines for PCB layout, component selection, and shielding to ensure compliance with relevant EMI/EMC standards.