Part Details for EC4AB07HMTS by Cincon Electronics Corporation
Results Overview of EC4AB07HMTS by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC4AB07HMTS Information
EC4AB07HMTS by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EC4AB07HMTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC4AB07HMTS-ND
|
DigiKey | LOW POWER DC-DC I/P:9-18VDC O/P: Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.1000 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 3.3W - 9-18 VDC Input - 3.3 VDC Output - 1000mA - 1.5 kVDC Isolation - Encapsulated - Copper SMD Package - Remote On/Off RoHS: Compliant | 0 |
|
$16.0300 / $17.9200 | Buy Now |
DISTI #
EC4AB07HMTS
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$19.1200 / $24.2700 | RFQ |
|
Braemac Americas-Symmetry | LOW POWER DC-DC I/P:9-18VDC O/P:3.3V/1000mA Min Qty: 1 | 0 |
|
$21.4500 | Buy Now |
Part Details for EC4AB07HMTS
EC4AB07HMTS CAD Models
EC4AB07HMTS Part Data Attributes
|
EC4AB07HMTS
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4AB07HMTS
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |