Part Details for EC3SAW-24D12P by Cincon Electronics Corporation
Results Overview of EC3SAW-24D12P by Cincon Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC3SAW-24D12P Information
EC3SAW-24D12P by Cincon Electronics Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for EC3SAW-24D12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1109-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2 In Stock |
|
$12.6447 / $14.6400 | Buy Now |
DISTI #
418-EC3SAW-24D12P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, +/-12VDC Output, 1500VDC min. Isolation, Non-Conductive Black Plastic, SIP-8 RoHS: Compliant | 1 |
|
$11.6100 / $12.9900 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 3W - 9-36 VDC Input - ±12 VDC Output - ±0.125A - 1.5 kVDC Isolation - 8 Pin SIP RoHS: Compliant | 0 |
|
$11.6200 / $12.8600 | Buy Now |
DISTI #
87612216
|
Verical | Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Module Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 6 |
|
$13.7340 / $18.5220 | Buy Now |
DISTI #
EC3SAW-24D12P
|
TME | Converter: DC/DC, 3W, Uin: 9÷36VDC, Uout: 12VDC, Uout2: -12VDC, SIP8 Min Qty: 1 | 11 |
|
$10.9000 / $14.7000 | Buy Now |
DISTI #
000000000005438223
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, +/-12VDC Output, 1500VDC min. Isolation, Non-Conductive Black Plastic, SIP-8 Min Qty: 1 | 100 |
|
$11.6200 / $12.9900 | Buy Now |
|
Braemac Americas-Symmetry | Isolated DC/DC Converters 2.31-3W 9-36Vin 12Vout 0.125A Min Qty: 1 | 0 |
|
$13.0500 | Buy Now |
Part Details for EC3SAW-24D12P
EC3SAW-24D12P CAD Models
EC3SAW-24D12P Part Data Attributes
|
EC3SAW-24D12P
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3SAW-24D12P
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T7 | |
Length | 21.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP7/8,.13 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | INPUT UNDER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.005 s | |
Width | 9.2 mm |
EC3SAW-24D12P Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a 2-layer or 4-layer PCB with a solid ground plane on the bottom layer, and using thermal vias to connect the device's thermal pad to the ground plane.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves, ensure good airflow, and consider using a heat sink or thermal interface material to reduce the device's junction temperature.
-
The maximum allowed voltage deviation on the input pins is ±10% of the nominal input voltage, but it's recommended to keep the deviation within ±5% to ensure reliable operation and minimize the risk of damage.
-
Yes, the EC3SAW-24D12P can be used in a redundant or parallel configuration, but it's essential to follow the recommended guidelines for synchronization and current sharing to ensure reliable operation and prevent damage.
-
The typical start-up time for the EC3SAW-24D12P is around 10-20 ms, but this can vary depending on the input voltage, output load, and other factors. It's recommended to consult the datasheet and application notes for more detailed information.