Part Details for EC3AW11H by Cincon Electronics Corporation
Results Overview of EC3AW11H by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC3AW11H Information
EC3AW11H by Cincon Electronics Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for EC3AW11H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1545-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.0524 / $13.9600 | Buy Now |
DISTI #
418-EC3AW11H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 18-72VDC Input, 5VDC Output, 3KVDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x.40" RoHS: Compliant | 4 |
|
$11.1800 / $13.6200 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 3W - 18-72 VDC Input - 5 VDC Output - 600mA - 3 kVDC Isolation - Encapsulated - 24 Pin DIP Package RoHS: Compliant | 0 |
|
$11.1900 / $12.3800 | Buy Now |
DISTI #
EC3AW11H
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$10.4900 / $13.3200 | RFQ |
DISTI #
000000000005584634
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 18-72VDC Input, 5VDC Output, 3KVDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x.40 Min Qty: 1 | 0 |
|
$11.1900 / $12.5100 | Buy Now |
|
Braemac Americas-Symmetry | Isolated DC/DC Converters 3W 18-72Vin 5Vout 0.6A Min Qty: 1 | 0 |
|
$13.6600 | Buy Now |
Part Details for EC3AW11H
EC3AW11H CAD Models
EC3AW11H Part Data Attributes
|
EC3AW11H
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3AW11H
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | DIP-24/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDIP-P10 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP10/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
EC3AW11H Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the EC3AW11H near the power input, using a solid ground plane, and keeping the input and output traces separate. For thermal management, ensure good airflow, use a heat sink if necessary, and follow the recommended operating temperature range.
-
To ensure EMC, use a metal enclosure, keep the DC-DC converter away from sensitive components, use EMI filters, and follow proper PCB layout and grounding techniques. Additionally, consider using shielding and conductive coatings to minimize radiation.
-
The maximum allowable capacitance for the input capacitor is 220uF, and for the output capacitor, it is 100uF. Exceeding these values may affect the converter's stability and performance.
-
While the EC3AW11H is a high-quality component, it is not specifically designed for high-reliability or aerospace applications. For such applications, consider using components with specific certifications, such as MIL-STD-883 or NASA-approved components.
-
To troubleshoot issues, check the input voltage, output load, and ambient temperature. Verify the PCB layout and thermal management. Use an oscilloscope to monitor the output voltage and current. Consult the datasheet and application notes for specific guidance.