Part Details for EASG2122GA1 by Everlight Electronics Co Ltd
Results Overview of EASG2122GA1 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EASG2122GA1 Information
EASG2122GA1 by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for EASG2122GA1
EASG2122GA1 CAD Models
EASG2122GA1 Part Data Attributes
|
EASG2122GA1
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EASG2122GA1
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.264 cd | |
Luminous Intensity-Nom | 330.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 25 deg |
EASG2122GA1 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for EASG2122GA1 is -40°C to 100°C.
-
Yes, the EASG2122GA1 is designed to operate in humid environments, but it's recommended to follow the manufacturer's guidelines for moisture sensitivity and handling to prevent damage.
-
The maximum soldering temperature for EASG2122GA1 is 260°C for 10 seconds.
-
Yes, the EASG2122GA1 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The typical forward voltage drop of the EASG2122GA1 is around 1.8-2.2V at a forward current of 20mA.