Part Details for E201J1CQE2 by C&K
Results Overview of E201J1CQE2 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E201J1CQE2 Information
E201J1CQE2 by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for E201J1CQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M9242
|
Newark | Rocker Switch, Dpdt, 7.5A, 125V, Black, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Through Hole, Actuator/Cap Colour:Black, Product Range:E Series, Contact Voltage Vdc:28Vrohs Compliant: Yes |C&k Components E201J1CQE2 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4900 / $12.7600 | Buy Now |
DISTI #
E201J1CQE2-ND
|
DigiKey | SWITCH ROCKER DPDT 7.5A 125V Min Qty: 180 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0683 | Buy Now |
DISTI #
611-E201J1CQE2
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 19 |
|
$11.3900 / $16.4200 | Buy Now |
DISTI #
58773217
|
Verical | Switch Rocker ON None ON DPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2132 | Americas - 360 |
|
$18.5640 / $38.0250 | Buy Now |
DISTI #
000000000001167305
|
Sager | Rocker Switches Rocker | 0 |
|
Buy Now |
Part Details for E201J1CQE2
E201J1CQE2 CAD Models
E201J1CQE2 Part Data Attributes
|
E201J1CQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
E201J1CQE2
C&K
ROCKER SWITCH, DPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.31 inch | |
Actuator Material | NYLON | |
Actuator Type | LONG ROCKER | |
Body Breadth | 11.43 mm | |
Body Height | 8.38 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 7.5A@125VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E201J1CQE2
This table gives cross-reference parts and alternative options found for E201J1CQE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E201J1CQE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E201J1CME2 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,ROCKER,6 | E201J1CQE2 vs E201J1CME2 |
E201J1CRE3 | C&K | Check for Price | ROCKER SWITCH | E201J1CQE2 vs E201J1CRE3 |
E201J1CGE3 | C&K | Check for Price | ROCKER SWITCH | E201J1CQE2 vs E201J1CGE3 |
E201J1CBE2 | C&K | Check for Price | ROCKER SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | E201J1CQE2 vs E201J1CBE2 |
E201J1CPE2 | C&K | Check for Price | ROCKER SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | E201J1CQE2 vs E201J1CPE2 |
E201J1CQE2 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the E201J1CQE2 is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, the E201J1CQE2 is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for lead-free soldering.
-
The maximum operating frequency for the E201J1CQE2 is 50 MHz, but it's recommended to consult the datasheet for specific frequency-related characteristics.
-
Yes, the E201J1CQE2 is designed to withstand high-vibration environments, but it's recommended to consult the manufacturer's guidelines for specific vibration testing and requirements.
-
Yes, the E201J1CQE2 is RoHS and REACH compliant, meeting the European Union's regulations for hazardous substances and chemical safety.