Part Details for E-L6204D by STMicroelectronics
Results Overview of E-L6204D by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E-L6204D Information
E-L6204D by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for E-L6204D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P7373
|
Newark | Csd Foundry & Other |Stmicroelectronics E-L6204D RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
E-L6204D
|
Avnet Americas | - Rail/Tube (Alt: E-L6204D) RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Vyrian | Interface ICs | 208 |
|
RFQ |
Part Details for E-L6204D
E-L6204D CAD Models
E-L6204D Part Data Attributes
|
E-L6204D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L6204D
STMicroelectronics
2 CHANNEL, FULL BRIDGE BASED PRPHL DRVR, PDSO28, ROHS COMPLIANT, SOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Built-in Protections | TRANSIENT; THERMAL | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
E-L6204D Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a PCB layout with a large copper area connected to the tab of the device to improve thermal dissipation. A minimum of 2 oz copper thickness is recommended, and the copper area should be connected to a solid ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, including proper heat sinking, thermal interface material selection, and PCB layout. Additionally, consider derating the device's power dissipation and voltage ratings according to the operating temperature.
-
Although the datasheet specifies the recommended operating voltage range, the maximum allowed voltage on the input pins is typically 5.5V, which is the absolute maximum rating. Exceeding this voltage can cause permanent damage to the device.
-
To protect the E-L6204D from overvoltage and overcurrent conditions, consider adding external protection components such as TVS diodes, zener diodes, or fuses. Additionally, implement overvoltage and overcurrent detection circuits to prevent damage to the device.
-
The recommended input capacitor value and type depend on the specific application and operating conditions. However, a general guideline is to use a low-ESR ceramic capacitor with a value between 1uF to 10uF, depending on the input voltage and current requirements.