Part Details for E-L4973D5.1 by STMicroelectronics
Results Overview of E-L4973D5.1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E-L4973D5.1 Information
E-L4973D5.1 by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for E-L4973D5.1
E-L4973D5.1 CAD Models
E-L4973D5.1 Part Data Attributes
|
E-L4973D5.1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L4973D5.1
STMicroelectronics
5.5A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, SO-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for E-L4973D5.1
This table gives cross-reference parts and alternative options found for E-L4973D5.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-L4973D5.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2677SX-12/NOPB | Texas Instruments | $2.7512 | SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator with Sync 7-DDPAK/TO-263 -40 to 125 | E-L4973D5.1 vs LM2677SX-12/NOPB |
LM2677T-12/NOPB | Texas Instruments | $2.7512 | SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator with Sync 7-TO-220 -40 to 125 | E-L4973D5.1 vs LM2677T-12/NOPB |
LM2678SD-12/NOPB | Texas Instruments | $3.0935 | 8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 14-VSON -40 to 125 | E-L4973D5.1 vs LM2678SD-12/NOPB |
E-L4973D5.1-013TR | STMicroelectronics | Check for Price | 5.5A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, SO-20 | E-L4973D5.1 vs E-L4973D5.1-013TR |
LM2677SDX-12 | Texas Instruments | Check for Price | 8.75A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, DSO14, LLP-14 | E-L4973D5.1 vs LM2677SDX-12 |
LM2679S-12 | Texas Instruments | Check for Price | 8.1A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN | E-L4973D5.1 vs LM2679S-12 |
LM2677S-12 | Texas Instruments | Check for Price | 8.75A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN | E-L4973D5.1 vs LM2677S-12 |
LM2678S-12 | Texas Instruments | Check for Price | 8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125 | E-L4973D5.1 vs LM2678S-12 |
LM2677SDX-12/NOPB | Texas Instruments | Check for Price | SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator with Sync 14-VSON | E-L4973D5.1 vs LM2677SDX-12/NOPB |
LM2678SDX-12/NOPB | Texas Instruments | Check for Price | IC 8.75 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller | E-L4973D5.1 vs LM2678SDX-12/NOPB |