Part Details for DZ2J160M0L by ROHM Semiconductor
Results Overview of DZ2J160M0L by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DZ2J160M0L Information
DZ2J160M0L by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DZ2J160M0L
DZ2J160M0L CAD Models
DZ2J160M0L Part Data Attributes
|
DZ2J160M0L
ROHM Semiconductor
Buy Now
|
Compare Parts:
DZ2J160M0L
ROHM Semiconductor
Zener Diode, 16V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, SC-90, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-90, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |
Alternate Parts for DZ2J160M0L
This table gives cross-reference parts and alternative options found for DZ2J160M0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2J160M0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
02CZ16(TE85R) | Toshiba America Electronic Components | Check for Price | Zener Diode, 16V V(Z), 2.5%, 0.2W, Silicon, Unidirectional | DZ2J160M0L vs 02CZ16(TE85R) |
02CZ16(TE85L) | Toshiba America Electronic Components | Check for Price | Zener Diode, 16V V(Z), 2.5%, 0.2W, Silicon, Unidirectional | DZ2J160M0L vs 02CZ16(TE85L) |
02CZ16{TE85L} | Toshiba America Electronic Components | Check for Price | DIODE 16 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | DZ2J160M0L vs 02CZ16{TE85L} |
02CZ16{TE85R} | Toshiba America Electronic Components | Check for Price | DIODE 16 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | DZ2J160M0L vs 02CZ16{TE85R} |