Part Details for DVSA2812S/HB-XXX by VPT Inc
Results Overview of DVSA2812S/HB-XXX by VPT Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DVSA2812S/HB-XXX Information
DVSA2812S/HB-XXX by VPT Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for DVSA2812S/HB-XXX
DVSA2812S/HB-XXX CAD Models
DVSA2812S/HB-XXX Part Data Attributes
|
DVSA2812S/HB-XXX
VPT Inc
Buy Now
Datasheet
|
Compare Parts:
DVSA2812S/HB-XXX
VPT Inc
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, HERMETIC SEALED PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | S-XDMA-P8 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO |
Alternate Parts for DVSA2812S/HB-XXX
This table gives cross-reference parts and alternative options found for DVSA2812S/HB-XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVSA2812S/HB-XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-0324104HXC | VPT Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, HERMETIC SEALED PACKAGE-8 | DVSA2812S/HB-XXX vs 5962-0324104HXC |
DVSA2812S/ES | VPT Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, HERMETIC SEALED PACKAGE-8 | DVSA2812S/HB-XXX vs DVSA2812S/ES |
5962-0324104KXC | VPT Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, HERMETIC SEALED PACKAGE-8 | DVSA2812S/HB-XXX vs 5962-0324104KXC |
DVSA2812S | VPT Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, HERMETIC SEALED PACKAGE-8 | DVSA2812S/HB-XXX vs DVSA2812S |
DVSA2812S/ES-XXX | VPT Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, HERMETIC SEALED PACKAGE-8 | DVSA2812S/HB-XXX vs DVSA2812S/ES-XXX |
DVSA2812S/H | VPT Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, HERMETIC SEALED PACKAGE-8 | DVSA2812S/HB-XXX vs DVSA2812S/H |
DVSA2812S/K-XXX | VPT Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, HERMETIC SEALED PACKAGE-8 | DVSA2812S/HB-XXX vs DVSA2812S/K-XXX |