Part Details for DTSGL-61K-B by SPC Multicomp
Results Overview of DTSGL-61K-B by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTSGL-61K-B Information
DTSGL-61K-B by SPC Multicomp is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for DTSGL-61K-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8954
|
Newark | Switch, Tactile, Spst-No, 50Ma, Smd, Product Range:Dtsgl-6 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:100Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Multicomp Pro DTSGL-61K-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15268 |
|
$0.2350 / $0.3870 | Buy Now |
Part Details for DTSGL-61K-B
DTSGL-61K-B CAD Models
DTSGL-61K-B Part Data Attributes
|
DTSGL-61K-B
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
DTSGL-61K-B
SPC Multicomp
Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Multicomp Pro |
DTSGL-61K-B Frequently Asked Questions (FAQ)
-
The recommended storage condition for DTSGL-61K-B is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C and humidity below 80%.
-
Yes, DTSGL-61K-B is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G acceleration.
-
Yes, DTSGL-61K-B is compatible with lead-free soldering, with a peak reflow temperature of 260°C.
-
The recommended soldering method for DTSGL-61K-B is wave soldering or reflow soldering, with a soldering temperature of 250-260°C.
-
Yes, DTSGL-61K-B is designed to operate in high-temperature environments, with an operating temperature range of -40°C to 150°C.