Part Details for DTC144EMFHAT2L by ROHM Semiconductor
Results Overview of DTC144EMFHAT2L by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTC144EMFHAT2L Information
DTC144EMFHAT2L by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DTC144EMFHAT2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8047
|
Newark | Trans, Npn, 47K/47K, Sc-105Aa, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:47Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Ratio, R1 Rohs Compliant: Yes |Rohm DTC144EMFHAT2L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0850 / $0.3400 | Buy Now |
DISTI #
846-DTC144EMFHAT2LCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A VMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0437 / $0.3400 | Buy Now |
DISTI #
755-DTC144EMFHAT2L
|
Mouser Electronics | Digital Transistors Digital transistor (100mA-50V), Built-in bias resistor, NPN, 3-Pin RoHS: Compliant | 0 |
|
$0.0430 / $0.3400 | Order Now |
DISTI #
63056384
|
Verical | Trans Digital BJT NPN 50V 0.1A 150mW 3-Pin VMT T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Date Code: 2201 | Americas - 8000 |
|
$0.0525 / $0.0555 | Buy Now |
DISTI #
66386691
|
Verical | Trans Digital BJT NPN 50V 0.1A 150mW 3-Pin VMT T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1025 Package Multiple: 1 Date Code: 2303 | Americas - 7590 |
|
$0.0396 / $0.0418 | Buy Now |
DISTI #
86985228
|
Verical | Trans Digital BJT NPN 50V 0.1A 150mW 3-Pin VMT T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 2001 | Americas - 123 |
|
$0.6646 | Buy Now |
|
Quest Components | 6498 |
|
$0.0660 / $0.3300 | Buy Now | |
DISTI #
DTC144EMFHAT2L
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 150mW, SOT723, R1: 47kΩ Min Qty: 20 | 0 |
|
$0.0316 / $0.0474 | RFQ |
DISTI #
DTC144EMFHAT2L
|
Avnet Silica | Transistor Digital BJT NPN 100mA 3Pin SOT723 TR (Alt: DTC144EMFHAT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DTC144EMFHAT2L
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 7590 |
|
$0.0310 / $0.0777 | Buy Now |
Part Details for DTC144EMFHAT2L
DTC144EMFHAT2L CAD Models
DTC144EMFHAT2L Part Data Attributes
|
DTC144EMFHAT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC144EMFHAT2L
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-105AA, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTC144EMFHAT2L
This table gives cross-reference parts and alternative options found for DTC144EMFHAT2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC144EMFHAT2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTC124XMFHAT2L | ROHM Semiconductor | $0.0820 | Small Signal Bipolar Transistor, | DTC144EMFHAT2L vs DTC124XMFHAT2L |
DTC114YMFHAT2L | ROHM Semiconductor | $0.0846 | Small Signal Bipolar Transistor, | DTC144EMFHAT2L vs DTC114YMFHAT2L |
DTC114YEBHZGTL | ROHM Semiconductor | $0.0928 | Small Signal Bipolar Transistor, | DTC144EMFHAT2L vs DTC114YEBHZGTL |
DTC144EM-C | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | DTC144EMFHAT2L vs DTC144EM-C |
DTC144EMFHAT2L Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane or a dedicated heat sink.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink or thermal management system to keep the device temperature within the recommended range.
-
ROHM recommends a soldering profile with a peak temperature of 260°C, a dwell time above 240°C of 30-60 seconds, and a total process time of 60-120 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.
-
The DTC144EMFHAT2L is not hermetically sealed, so it's not recommended for use in high-humidity environments. If you need to operate the device in a humid environment, consider using a conformal coating or potting the device to protect it from moisture.
-
ROHM recommends storing the DTC144EMFHAT2L in a dry, dark place with a temperature range of 5°C to 30°C and humidity below 60%. Avoid storing the device in direct sunlight or near heat sources.