Part Details for DTC144EM3T5G by onsemi
Results Overview of DTC144EM3T5G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTC144EM3T5G Information
DTC144EM3T5G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DTC144EM3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3782
|
Newark | Transistor, Aec-Q101, Npn, 50V, Sot-723, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:47Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Onsemi DTC144EM3T5G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0790 / $0.2160 | Buy Now |
DISTI #
45J0692
|
Newark | Pre-Biased "digital" Transistor,50V V(Br)Ceo,100Ma I(C),sot-723 Rohs Compliant: Yes |Onsemi DTC144EM3T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
488-DTC144EM3T5GCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT723 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7004 In Stock |
|
$0.0284 / $0.2800 | Buy Now |
DISTI #
DTC144EM3T5G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTC144EM3T5G) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 976000 Partner Stock |
|
$0.0265 / $0.0271 | Buy Now |
DISTI #
DTC144EM3T5G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTC144EM3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 976000 Factory Stock |
|
$0.0275 / $0.0293 | Buy Now |
DISTI #
863-DTC144EM3T5G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT NPN RoHS: Compliant | 7024 |
|
$0.0310 / $0.2100 | Buy Now |
DISTI #
V79:2366_26238543
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 600mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 1071 |
|
$0.0317 / $0.0840 | Buy Now |
|
Onlinecomponents.com | NPN Bipolar Digital Transistor (BRT) RoHS: Compliant | 0 |
|
$0.0262 / $0.0301 | Buy Now |
DISTI #
82740295
|
Verical | Trans Digital BJT NPN 50V 0.1A 600mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 2143 | Americas - 1071 |
|
$0.0317 | Buy Now |
|
Rochester Electronics | DTC144 - Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 2493121 |
|
$0.0231 / $0.0373 | Buy Now |
Part Details for DTC144EM3T5G
DTC144EM3T5G CAD Models
DTC144EM3T5G Part Data Attributes
|
DTC144EM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTC144EM3T5G
onsemi
NPN Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DTC144EM3T5G
This table gives cross-reference parts and alternative options found for DTC144EM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC144EM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDTC122LU-7-F | Diodes Incorporated | $0.0186 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | DTC144EM3T5G vs DDTC122LU-7-F |
DTC144WUAT106 | ROHM Semiconductor | $0.0769 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | DTC144EM3T5G vs DTC144WUAT106 |
DTC144WUA | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | DTC144EM3T5G vs DTC144WUA |
DTC124EUA-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | DTC144EM3T5G vs DTC124EUA-TP-HF |
DTC144EE | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | DTC144EM3T5G vs DTC144EE |
DTC144EE | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, SC-75A, 3 PIN | DTC144EM3T5G vs DTC144EE |
DTC144EE | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | DTC144EM3T5G vs DTC144EE |
DTC144EM3T5G Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the DTC144EM3T5G is a 1.6mm x 1.2mm pad with a 0.5mm radius corner, and a 0.3mm x 0.3mm thermal pad in the center.
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its recommended operating temperature range (-40°C to 150°C), and that the PCB is designed to dissipate heat effectively.
-
The maximum allowable voltage on the input pins of the DTC144EM3T5G is 5.5V, and it is recommended to limit the input voltage to 5V or less to ensure reliable operation.
-
To handle ESD protection for the DTC144EM3T5G, ensure that the device is handled and stored in an ESD-protected environment, and that the PCB is designed with ESD protection in mind, such as using ESD-protection diodes or resistors.
-
The recommended storage temperature range for the DTC144EM3T5G is -40°C to 150°C, and it is recommended to store the device in a dry, cool place away from direct sunlight.