Part Details for DT018ATFT by Displaytech Ltd
Results Overview of DT018ATFT by Displaytech Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT018ATFT Information
DT018ATFT by Displaytech Ltd is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DT018ATFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1756-1000-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 1.8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
217 In Stock |
|
$9.6759 / $16.2800 | Buy Now |
DISTI #
758-SDT018ATFT
|
Mouser Electronics | TFT Displays & Accessories 1.8in TFT RoHS: Compliant | 0 |
|
$9.6700 / $16.2800 | Order Now |
DISTI #
DT018ATFT
|
TME | Display: TFT, 1.8", 128x160, Illumin: LED, Dim: 34x46.7mm Min Qty: 1 | 241 |
|
$9.4000 / $15.7900 | Buy Now |
Part Details for DT018ATFT
DT018ATFT CAD Models
DT018ATFT Part Data Attributes
|
DT018ATFT
Displaytech Ltd
Buy Now
Datasheet
|
Compare Parts:
DT018ATFT
Displaytech Ltd
Graphic Dot Matrix LCD Display, LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DISPLAYTECH LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Displaytech | |
Backlight | LED | |
Diagonal Size | 1.8 | |
Interface | PARALLEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.8 V | |
Viewing Area Height | 40 mm | |
Viewing Area Length | 30 mm |
DT018ATFT Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by VDD, and then the reset signal (RST). This ensures proper initialization of the display.
-
The display's brightness and contrast can be optimized by adjusting the VCOM voltage and the gamma correction settings. Refer to the display's programming guide for specific instructions.
-
The maximum operating temperature range for the DT018ATFT is -20°C to 70°C. Operating the display outside of this range may affect its performance and lifespan.
-
Yes, the DT018ATFT can be used in either landscape or portrait orientation. However, the display's viewing angle and brightness may vary depending on the orientation.
-
The display's sleep mode can be enabled by sending a specific command to the display controller. Refer to the display's programming guide for specific instructions on how to enable sleep mode and minimize power consumption.