Part Details for DSSK30-01A by IXYS Corporation
Results Overview of DSSK30-01A by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSSK30-01A Information
DSSK30-01A by IXYS Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DSSK30-01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSSK30-01A-ND
|
DigiKey | DIODE ARR SCHOT 100V 15A TO247AD Min Qty: 300 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1485 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2596 |
|
$1.5785 / $3.8501 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 15A, 100V V(RRM), SILICON, TO-247AD | 2076 |
|
$1.8047 / $5.1564 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 15A, 100V V(RRM), SILICON, TO-247AD | 86 |
|
$3.9128 / $6.3450 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 15A, 100V V(RRM), SILICON, TO-247AD | 10 |
|
$3.1725 / $6.3450 | Buy Now |
Part Details for DSSK30-01A
DSSK30-01A CAD Models
DSSK30-01A Part Data Attributes
|
DSSK30-01A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSSK30-01A
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AD, TO-247AD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247AD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 230 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 75 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSSK30-01A
This table gives cross-reference parts and alternative options found for DSSK30-01A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSSK30-01A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STPS30H100CW | STMicroelectronics | $1.2236 | 100 V, 30 A dual TO-220, TO-247 Power Schottky rectifier | DSSK30-01A vs STPS30H100CW |
30CPQ100 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, SIMILAR TO TO-247AD, 3 PIN | DSSK30-01A vs 30CPQ100 |
VS-30CPQ100GPBF | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | DSSK30-01A vs VS-30CPQ100GPBF |
FMEN-430A | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, TO-3PF, 3 PIN | DSSK30-01A vs FMEN-430A |
30CPQ100 | Microchip Technology Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon | DSSK30-01A vs 30CPQ100 |
DSSK30-01A | Littelfuse Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AD, TO-247AD, 3 PIN | DSSK30-01A vs DSSK30-01A |
VS-30CPQ100GPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AC, | DSSK30-01A vs VS-30CPQ100GPBF |
VS-30CPQ100-N3 | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | DSSK30-01A vs VS-30CPQ100-N3 |
MBR30100WT | Microchip Technology Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon | DSSK30-01A vs MBR30100WT |
30CPQ100PBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | DSSK30-01A vs 30CPQ100PBF |
DSSK30-01A Frequently Asked Questions (FAQ)
-
A good PCB layout for the DSSK30-01A should include a large copper area for heat dissipation, with multiple vias to the bottom layer to improve thermal conductivity. The device should be placed near a thermal pad or heat sink to further improve heat dissipation.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the device. Additionally, consider using a heat sink or thermal pad, and ensure good airflow around the device. It's also crucial to follow proper soldering and assembly techniques to prevent thermal interface resistance.
-
The recommended soldering conditions for the DSSK30-01A are: peak temperature of 260°C (500°F), with a dwell time of 10-30 seconds. The soldering process should be done in a nitrogen atmosphere to prevent oxidation. It's also essential to follow the recommended soldering profile to prevent thermal shock.
-
To protect the DSSK30-01A from EOS and ESD, it's essential to follow proper handling and assembly techniques. Use an ESD wrist strap or mat, and ensure that all equipment is properly grounded. During assembly, use a soldering iron with an ESD-safe tip, and avoid touching the device's pins or leads. Additionally, consider using EOS and ESD protection devices, such as TVS diodes or ESD suppressors, in the circuit design.
-
The recommended storage and handling conditions for the DSSK30-01A are: storage temperature of -40°C to 125°C (-40°F to 257°F), with a relative humidity of 60% or less. The device should be stored in its original packaging or in a dry, clean environment. Avoid exposing the device to direct sunlight, moisture, or contaminants.