Part Details for DSPIC33FJ12GP202T-I/SS by Microchip Technology Inc
Results Overview of DSPIC33FJ12GP202T-I/SS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ12GP202T-I/SS Information
DSPIC33FJ12GP202T-I/SS by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ12GP202T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2331
|
Newark | 12Kb, Flash, 1Kb Ram, 40Mips, 21I/O, 16-Bit Family, nanowatt 28 Ssop .209In T/R Rohs Compliant: Yes |Microchip DSPIC33FJ12GP202T-I/SS RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6200 | Buy Now |
DISTI #
DSPIC33FJ12GP202T-I/SS-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28SSOP Min Qty: 2100 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5100 | Buy Now |
DISTI #
DSPIC33FJ12GP202T-I/SS
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 28-Pin SSOP T/R - Tape and Reel (Alt: DSPIC33FJ12GP202T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.4983 / $3.7375 | Buy Now |
DISTI #
579-DSPIC33GP202TISS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 12KB Flash 1KB RAM21 I/O 16B nanoWatt RoHS: Compliant | 0 |
|
$3.5100 | Order Now |
DISTI #
DSPIC33FJ12GP202T-I/SS
|
Microchip Technology Inc | 28 PIN, 12KB, FLASH, 1KB RAM, 40MIPS, 21 I/O, 16 BIT FAMILY, NANOWATT, SSOP, Projected EOL: 2034-12-18 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$3.0800 / $4.2400 | Buy Now |
DISTI #
70541359
|
RS | 12KB, Flash, 1KB RAM, 40MIPS, 21I/O, 16-bit Family, nanoWatt Min Qty: 2100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3100 / $5.0700 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 12KB (12K x 8) FLASH - 1K x 8 RAM - 3 to 3.6V - 28-SSOP - T&R. RoHS: Compliant | 0 |
|
$3.4400 / $9.6800 | Buy Now |
|
NAC | 12KB, Flash, 1KB RAM, 40MIPS, 21I/O, 16-bit Family,nanoWatt - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$3.6500 / $4.4000 | Buy Now |
DISTI #
DSPIC33FJ12GP202T-I/SS
|
Avnet Silica | MCU 16bit dSPIC33 dsPIC RISC 12KB Flash 33V 28Pin SSOP TR (Alt: DSPIC33FJ12GP202T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 12KB (12K x 8) FLASH - 1K x 8 RAM - 3 to 3.6V - 28-SSOP - T&R. RoHS: Compliant | 0 |
|
$3.4400 / $9.6800 | Buy Now |
Part Details for DSPIC33FJ12GP202T-I/SS
DSPIC33FJ12GP202T-I/SS CAD Models
DSPIC33FJ12GP202T-I/SS Part Data Attributes
|
DSPIC33FJ12GP202T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ12GP202T-I/SS
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |