Datasheets
DSPIC33FJ09GS302-I/SS by: Microchip Technology Inc

DSPIC33FJ09GS302-I/SS

Part Details for DSPIC33FJ09GS302-I/SS by Microchip Technology Inc

Results Overview of DSPIC33FJ09GS302-I/SS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

DSPIC33FJ09GS302-I/SS Information

DSPIC33FJ09GS302-I/SS by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for DSPIC33FJ09GS302-I/SS

Part # Distributor Description Stock Price Buy
DISTI # 72T9412
Newark Dsc, 16Bit, 6Kb, 40Mips, 3.6V, Ssop-28, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:9Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Ssop Rohs Compliant: Yes |Microchip DSPIC33FJ09GS302-I/SS RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.3500
$3.3500 Buy Now
DISTI # DSPIC33FJ09GS302-I/SS-ND
DigiKey IC MCU 16BIT 9KB FLASH 28SSOP Min Qty: 235 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 235 $3.3500
$3.3500 Buy Now
DISTI # DSPIC33FJ09GS302-I/SS
Avnet Americas MCU 16-bit dSPIC33 dsPIC RISC 9KB Flash 3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: DSPIC33FJ09GS302-I/SS) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $4.0500
  • 25 $3.7200
  • 100 $3.3500
$3.3500 / $4.0500 Buy Now
DISTI # 579-PC33FJ09GS302ISS
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 40 MIPS 9 KB FL 1024Bytes RAM SMPS RoHS: Compliant 0
  • 235 $3.3500
$3.3500 Order Now
DISTI # DSPIC33FJ09GS302-I/SS
Microchip Technology Inc 16 Bit DSC, 9KB Flash, 1KB RAM, 40 MHz, 28 Pin, SMPS PWM, 2 Comp, SSOP, Projected EOL: 2039-07-11 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube 0

Alternates Available
  • 1 $4.0500
  • 25 $3.7200
  • 100 $3.3500
  • 1,000 $3.0800
  • 5,000 $2.9400
$2.9400 / $4.0500 Buy Now
DISTI # 70254588
RS 40 MIPS, 9 KB Flash, 1024 Bytes RAM, SMPS Peripherals Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 47
  • 1 $3.5200
  • 5 $3.3400
  • 10 $3.1700
  • 20 $2.9900
$2.9900 / $3.5200 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC - 9KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin SSOP - Tube RoHS: Compliant 0
  • 59 $5.1400
  • 118 $3.8500
  • 177 $3.6000
  • 235 $3.5200
$3.5200 / $5.1400 Buy Now
NAC 40 MIPS, 9 KB Flash, 1024 Bytes RAM, SMPS Peripherals - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 94 Package Multiple: 47 Container: Tube 0
  • 1 $4.1900
  • 100 $3.8000
  • 500 $3.5600
  • 1,000 $3.4800
$3.4800 / $4.1900 Buy Now
Master Electronics MCU - 16-bit dsPIC - 9KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin SSOP - Tube RoHS: Compliant 0
  • 59 $5.1400
  • 118 $3.8500
  • 177 $3.6000
  • 235 $3.5200
$3.5200 / $5.1400 Buy Now

Part Details for DSPIC33FJ09GS302-I/SS

DSPIC33FJ09GS302-I/SS CAD Models

DSPIC33FJ09GS302-I/SS Part Data Attributes

DSPIC33FJ09GS302-I/SS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC33FJ09GS302-I/SS Microchip Technology Inc DSPIC33FJ09GS302-I/SS
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SSOP-28
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.33.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan YES
Clock Frequency-Max 40 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 10.2 mm
Low Power Mode YES
Number of External Interrupts 3
Number of Serial I/Os 1
Number of Terminals 28
Number of Timers 4
On Chip Data RAM Width 8
On Chip Program ROM Width 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
RAM (words) 1024
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 2 mm
Supply Current-Max 125 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.3 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

DSPIC33FJ09GS302-I/SS Frequently Asked Questions (FAQ)

  • The maximum clock frequency for the DSPIC33FJ09GS302-I/SS is 40 MIPS (million instructions per second) at 3.0V and 25°C.

  • The DSPIC33FJ09GS302-I/SS has 32 KB of flash memory.

  • Yes, the DSPIC33FJ09GS302-I/SS is suitable for motor control applications due to its high-performance DSP core, high-speed PWM outputs, and advanced motor control peripherals such as the Quadrature Encoder Interface (QEI) and the Motor Control PWM (MCPWM) module.

  • The operating voltage range for the DSPIC33FJ09GS302-I/SS is 2.5V to 3.6V.

  • Yes, the DSPIC33FJ09GS302-I/SS has 10-bit, 12-channel ADCs with a conversion rate of up to 500 ksps (kilosamples per second).

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33FJ09GS302-I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33FJ09GS302-I/SS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33FJ09GS302-I/SS would you like to use for your alert(s)?
  • Please alert me when DSPIC33FJ09GS302-I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33FJ09GS302-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33FJ09GS302-I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33FJ09GS302-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33FJ09GS302-I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33FJ09GS302-I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: