Part Details for DSPIC33EP16GS502-I/SO by Microchip Technology Inc
Results Overview of DSPIC33EP16GS502-I/SO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP16GS502-I/SO Information
DSPIC33EP16GS502-I/SO by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP16GS502-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4396
|
Newark | Digital Signal Controller, 70Mhz, Soic28, Product Range:-, Core Frequency:70Mhz, Flash Memory Size:16Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Soic, No. Of Pins:28Pins, Rohs Compliant: Yes |Microchip DSPIC33EP16GS502-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$0.9260 | Buy Now |
DISTI #
DSPIC33EP16GS502-I/SO-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
395 In Stock |
|
$3.2300 / $3.8800 | Buy Now |
DISTI #
DSPIC33EP16GS502-I/SO
|
Avnet Americas | MCU 16-Bit DSPIC33 dsPIC RISC 16KB Flash 3V to 3.6V 28-Pin SOIC Tube - Rail/Tube (Alt: DSPIC33EP16GS502-I/SO) RoHS: Compliant Min Qty: 189 Package Multiple: 27 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.2300 / $3.8800 | Buy Now |
DISTI #
579-33EP16GS502I/SO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power aps RoHS: Compliant | 312 |
|
$3.2200 / $3.8800 | Buy Now |
DISTI #
DSPIC33EP16GS502-I/SO
|
Microchip Technology Inc | 16-bit DSC 16KB Flash, 2KB RAM, 28 Pin with SMPS peripherals, SOIC, Projected EOL: 2039-05-08 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tube |
70 Alternates Available |
|
$2.8200 / $3.8800 | Buy Now |
DISTI #
70540572
|
RS | 16KB flash, 70MIPS, DSC optimized for digital power applications Min Qty: 270 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9700 / $4.6700 | RFQ |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube RoHS: Compliant | 54 Factory Stock |
|
$3.3900 / $4.9400 | Buy Now |
DISTI #
33EP16GS502-I/SO
|
TME | IC: dsPIC microcontroller, 16kB, 2kBSRAM, SO28, DSPIC, 1.27mm Min Qty: 1 | 7 |
|
$3.3800 / $4.0700 | Buy Now |
|
NAC | 16KB flash, 70MIPS, DSC optimized for digital power applications - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 108 Package Multiple: 27 Container: Tube | 0 |
|
$3.3400 / $4.0300 | Buy Now |
DISTI #
DSPIC33EP16GS502-I/SO
|
Avnet Silica | MCU 16Bit DSPIC33 dsPIC RISC 16KB Flash 3V to 36V 28Pin SOIC Tube (Alt: DSPIC33EP16GS502-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33EP16GS502-I/SO
DSPIC33EP16GS502-I/SO CAD Models
DSPIC33EP16GS502-I/SO Part Data Attributes
|
DSPIC33EP16GS502-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP16GS502-I/SO
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 82 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP16GS502-I/SO
This table gives cross-reference parts and alternative options found for DSPIC33EP16GS502-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP16GS502-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24EP32GP204-E/PT | Microchip Technology Inc | $2.7850 | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | DSPIC33EP16GS502-I/SO vs PIC24EP32GP204-E/PT |
DSPIC33EP16GS202T-E/M6 | Microchip Technology Inc | $4.1350 | MICROCONTROLLER | DSPIC33EP16GS502-I/SO vs DSPIC33EP16GS202T-E/M6 |
DSPIC33EP16GS202T-E/SO | Microchip Technology Inc | $4.1950 | MICROCONTROLLER | DSPIC33EP16GS502-I/SO vs DSPIC33EP16GS202T-E/SO |
DSPIC33EP32GS504-E/ML | Microchip Technology Inc | $5.0891 | MICROCONTROLLER | DSPIC33EP16GS502-I/SO vs DSPIC33EP32GS504-E/ML |
DSPIC33EP128GM304-E/ML | Microchip Technology Inc | $7.0393 | MICROCONTROLLER | DSPIC33EP16GS502-I/SO vs DSPIC33EP128GM304-E/ML |
DSPIC33EP32GP504T-I/TL | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, QCC44, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44 | DSPIC33EP16GS502-I/SO vs DSPIC33EP32GP504T-I/TL |
DSPIC33EP32GS202-I/M6 | Microchip Technology Inc | Check for Price | MICROCONTROLLER | DSPIC33EP16GS502-I/SO vs DSPIC33EP32GS202-I/M6 |
DSPIC33EP16GS202T-I/MX | Microchip Technology Inc | Check for Price | MICROCONTROLLER | DSPIC33EP16GS502-I/SO vs DSPIC33EP16GS202T-I/MX |
DSPIC33EP32GS506T-E/PTVAO | Microchip Technology Inc | Check for Price | Microcontroller, 16-Bit, FLASH, CMOS, PQFP64 | DSPIC33EP16GS502-I/SO vs DSPIC33EP32GS506T-E/PTVAO |
DSPIC33EP32GP504T-E/ML | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 | DSPIC33EP16GS502-I/SO vs DSPIC33EP32GP504T-E/ML |
DSPIC33EP16GS502-I/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DSPIC33EP16GS502-I/SO is 70 MIPS (instructions per second).
-
The DSPIC33EP16GS502-I/SO has 16 KB of flash memory.
-
The operating voltage range of the DSPIC33EP16GS502-I/SO is 3.0V to 3.6V.
-
Yes, the DSPIC33EP16GS502-I/SO has a built-in oscillator that can be used as a clock source.
-
The maximum current consumption of the DSPIC33EP16GS502-I/SO is 25 mA at 3.3V and 70 MIPS.