Datasheets
DSPIC33CK32MC105-E/PTVAO by: Microchip Technology Inc

16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP48

Part Details for DSPIC33CK32MC105-E/PTVAO by Microchip Technology Inc

Results Overview of DSPIC33CK32MC105-E/PTVAO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

DSPIC33CK32MC105-E/PTVAO Information

DSPIC33CK32MC105-E/PTVAO by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Part Details for DSPIC33CK32MC105-E/PTVAO

DSPIC33CK32MC105-E/PTVAO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC33CK32MC105-E/PTVAO Part Data Attributes

DSPIC33CK32MC105-E/PTVAO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC33CK32MC105-E/PTVAO Microchip Technology Inc 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP48
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFP-48
Reach Compliance Code compliant
Factory Lead Time 6 Weeks
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan YES
Clock Frequency-Max 64 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G48
Length 7 mm
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 4
Number of Serial I/Os 3
Number of Terminals 48
Number of Timers 2
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP48,.35SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
RAM (words) 8192
ROM Programmability FLASH
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Supply Current-Max 29.6 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Alternate Parts for DSPIC33CK32MC105-E/PTVAO

This table gives cross-reference parts and alternative options found for DSPIC33CK32MC105-E/PTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK32MC105-E/PTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
DSPIC33CK32MC105T-E/PTVAO Microchip Technology Inc Check for Price 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP48 DSPIC33CK32MC105-E/PTVAO vs DSPIC33CK32MC105T-E/PTVAO
DSPIC33CK32MC105T-I/PTVAO Microchip Technology Inc Check for Price 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP48 DSPIC33CK32MC105-E/PTVAO vs DSPIC33CK32MC105T-I/PTVAO
Part Number Manufacturer Composite Price Description Compare
DSPIC33CK128MP205-E/M4 Microchip Technology Inc $2.5677 Microcontroller DSPIC33CK32MC105-E/PTVAO vs DSPIC33CK128MP205-E/M4
DSPIC33CK512MP608-I/PT Microchip Technology Inc $4.6770 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP80 DSPIC33CK32MC105-E/PTVAO vs DSPIC33CK512MP608-I/PT
DSPIC33CK64MP506I/PT Microchip Technology Inc Check for Price Microcontroller DSPIC33CK32MC105-E/PTVAO vs DSPIC33CK64MP506I/PT
DSPIC33CK64MP506T-I/MR Microchip Technology Inc Check for Price Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC64 DSPIC33CK32MC105-E/PTVAO vs DSPIC33CK64MP506T-I/MR
DSPIC33CK64MP105-H/M4 Microchip Technology Inc Check for Price Microcontroller DSPIC33CK32MC105-E/PTVAO vs DSPIC33CK64MP105-H/M4
DSPIC33CK64MP506E/PT Microchip Technology Inc Check for Price Microcontroller DSPIC33CK32MC105-E/PTVAO vs DSPIC33CK64MP506E/PT
DSPIC33CK128MP205-E/PTVAO Microchip Technology Inc Check for Price 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP48 DSPIC33CK32MC105-E/PTVAO vs DSPIC33CK128MP205-E/PTVAO
DSPIC33CK64MP105T-H/M4 Microchip Technology Inc Check for Price Microcontroller DSPIC33CK32MC105-E/PTVAO vs DSPIC33CK64MP105T-H/M4
DSPIC33CK64MP506T-E/PT Microchip Technology Inc Check for Price dsPIC33C 100MHz 64K Dual Panel Flash 8K RAM CAN-FD OpAmps 12bit ADCs PWM DSPIC33CK32MC105-E/PTVAO vs DSPIC33CK64MP506T-E/PT
DSPIC33CK512MP608T-E/PT Microchip Technology Inc Check for Price 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP80 DSPIC33CK32MC105-E/PTVAO vs DSPIC33CK512MP608T-E/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33CK32MC105-E/PTVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33CK32MC105-E/PTVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33CK32MC105-E/PTVAO would you like to use for your alert(s)?
  • Please alert me when DSPIC33CK32MC105-E/PTVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33CK32MC105-E/PTVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33CK32MC105-E/PTVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33CK32MC105-E/PTVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33CK32MC105-E/PTVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33CK32MC105-E/PTVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: