Part Details for DSPIC33CK32MC103T-I/M5 by Microchip Technology Inc
Results Overview of DSPIC33CK32MC103T-I/M5 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CK32MC103T-I/M5 Information
DSPIC33CK32MC103T-I/M5 by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33CK32MC103T-I/M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7918
|
Newark | Dspic33C 100Mhz, 32K Flash, 8K Ram, Opamps, 12Bit Adcs, Pwm 36 Uqfn 5X5X0.6Mm T/R Rohs Compliant: Yes |Microchip DSPIC33CK32MC103T-I/M5 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
150-DSPIC33CK32MC103T-I/M5CT-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 36UQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3160 In Stock |
|
$1.1100 / $1.3400 | Buy Now |
DISTI #
DSPIC33CK32MC103T-I/M5
|
Avnet Americas | MCU 16-Bit dsPIC RISC 32k-Byte Flash 3V to 3.6V 36-Pin UQFN T/R - Tape and Reel (Alt: DSPIC33CK32MC103T-I/M5) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0998 / $1.1750 | Buy Now |
DISTI #
579-3CK32MC103T-I/M5
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM | 0 |
|
$1.1100 | Order Now |
DISTI #
DSPIC33CK32MC103T-I/M5
|
Microchip Technology Inc | dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, UQFN, Projected EOL: 2044-08-05 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.9700 / $1.3400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 27 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 36-UQFN (5x5) - T&R. RoHS: Compliant | 0 |
|
$1.0600 / $2.8900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.1700 / $1.4500 | Buy Now |
|
Master Electronics | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 27 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 36-UQFN (5x5) - T&R. RoHS: Compliant | 0 |
|
$1.0600 / $2.8900 | Buy Now |
Part Details for DSPIC33CK32MC103T-I/M5
DSPIC33CK32MC103T-I/M5 CAD Models
DSPIC33CK32MC103T-I/M5 Part Data Attributes
|
DSPIC33CK32MC103T-I/M5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK32MC103T-I/M5
Microchip Technology Inc
Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-36 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 36 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 29.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK32MC103T-I/M5
This table gives cross-reference parts and alternative options found for DSPIC33CK32MC103T-I/M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK32MC103T-I/M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DSPIC33CK32MC103T-I/M5 Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSPIC33CK32MC103T-I/M5 is 100 MHz, but it can be overclocked to 120 MHz with a reduced operating voltage.
-
The DSPIC33CK32MC103T-I/M5 has 32 KB of flash memory, which can be used to store program code and data.
-
No, the DSPIC33CK32MC103T-I/M5 is a 3.3V device and should not be used with a 5V power supply. Using a 5V power supply can damage the device.
-
The maximum current that can be sourced or sunk by the GPIO pins of the DSPIC33CK32MC103T-I/M5 is 25 mA per pin, with a total current limit of 200 mA for all pins combined.
-
No, the DSPIC33CK32MC103T-I/M5 does not have built-in USB support. However, it can be used with external USB controllers or modules to implement USB functionality.