-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CK32MC102-E/M6 by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7907
|
Newark | Dspic33C 100Mhz, 32K Flash, 8K Ram, Opamps, 12Bit Adcs, Pwm 28 Uqfn 4X4X0.6Mm Tube Rohs Compliant: Yes |Microchip DSPIC33CK32MC102-E/M6 RoHS: Compliant Min Qty: 637 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
150-DSPIC33CK32MC102-E/M6-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
496 In Stock |
|
$1.1600 / $1.4000 | Buy Now |
DISTI #
DSPIC33CK32MC102-E/M6
|
Avnet Americas | MCU 16-Bit dsPIC33CK dsPIC RISC 32KB Flash 3V to 3.6V 28-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33CK32MC102-E/M6) RoHS: Not Compliant Min Qty: 546 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1600 / $1.4000 | Buy Now |
DISTI #
579-33CK32MC102-E/M6
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM RoHS: Compliant | 551 |
|
$1.1600 / $1.4000 | Buy Now |
DISTI #
DSPIC33CK32MC102-E/M6
|
Microchip Technology Inc | dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, UQFN, Projected EOL: 2044-08-05 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
2730 Alternates Available |
|
$1.0100 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 21 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 28-UQFN (4x4). RoHS: Compliant | 2730 Factory Stock |
|
$1.2200 / $1.7700 | Buy Now |
DISTI #
33CK32MC102-E/M6
|
TME | IC: dsPIC microcontroller, 32kB, 8kBSRAM, UQFN28, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$1.5500 / $1.8300 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 273 Package Multiple: 91 | 0 |
|
$1.2200 / $1.5100 | Buy Now |
DISTI #
DSPIC33CK32MC102-E/M6
|
Avnet Silica | MCU 16Bit dsPIC33CK dsPIC RISC 32KB Flash 3V to 36V 28Pin UQFN Tube (Alt: DSPIC33CK32MC102-E/M6) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSPIC33CK32MC102-E/M6
|
EBV Elektronik | MCU 16Bit dsPIC33CK dsPIC RISC 32KB Flash 3V to 36V 28Pin UQFN Tube (Alt: DSPIC33CK32MC102-E/M6) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CK32MC102-E/M6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK32MC102-E/M6
Microchip Technology Inc
Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2020-08-12 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 29.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33CK32MC102-E/M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK32MC102-E/M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33CK32MC102-I/M6 | Microchip Technology Inc | $1.2796 | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC28 | DSPIC33CK32MC102-E/M6 vs DSPIC33CK32MC102-I/M6 |
DSPIC33CK32MC102T-I/M6 | Microchip Technology Inc | Check for Price | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC28 | DSPIC33CK32MC102-E/M6 vs DSPIC33CK32MC102T-I/M6 |
The maximum clock frequency that can be achieved with an external crystal oscillator is 32 MHz, but it's recommended to use a crystal with a frequency of 16 MHz or less to ensure stability and accuracy.
To configure the oscillator for optimal performance, set the FOSCSEL bits in the FOSC register to select the desired oscillator mode, and ensure that the oscillator start-up timer is set to the recommended value of 1024 clock cycles.
The maximum amount of current that can be sourced or sunk by the GPIO pins is 25 mA, but it's recommended to limit the current to 10 mA or less to ensure reliable operation and prevent overheating.
To implement a watchdog timer, configure the WDTCON register to enable the watchdog timer, set the watchdog timer period using the WDTPS bits, and clear the watchdog timer using the CLRWDT instruction or the WDTCLR register.
The minimum voltage range for the device is 2.2V and the maximum voltage range is 3.6V. Operating the device outside of this range may affect its performance and reliability.