Part Details for DSPIC30F5013T-20E/PT by Microchip Technology Inc
Results Overview of DSPIC30F5013T-20E/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC30F5013T-20E/PT Information
DSPIC30F5013T-20E/PT by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC30F5013T-20E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J3779
|
Newark | Ic, dsp,16-Bit, cmos, tqfp,80Pin, plastic Rohs Compliant: Yes |Microchip DSPIC30F5013T-20E/PT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.9700 | Buy Now |
DISTI #
DSPIC30F5013T20EP-ND
|
DigiKey | IC MCU 16BIT 66KB FLASH 80TQFP Min Qty: 6000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.5601 | Buy Now |
DISTI #
DSPIC30F5013T-20E/PT
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 80-Pin TQFP T/R - Tape and Reel (Alt: DSPIC30F5013T-20E/PT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$13.4667 / $14.3875 | Buy Now |
DISTI #
579-30F5013T-20E/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 20MHz 66KB Flash RoHS: Compliant | 0 |
|
$13.5600 | Order Now |
DISTI #
DSPIC30F5013T-20E/PT
|
Microchip Technology Inc | 16 BIT MCU/DSP 80LD 20MIPS 66KB FLASH, TQFP, Projected EOL: 2034-08-11 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$11.8500 / $16.3200 | Buy Now |
DISTI #
70540356
|
RS | Digital Signal Processors, DSP, DSC 20MHz 66KB Flash Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5300 / $13.5600 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 30F - 16-Bit - 20 MIPs - 68 I/O - 66KB (22K x 24) FLASH - 1K x 8 EEPROM - 4K x 8 RAM - 2.5 to 5.5V - 80-TQFP (12x12) - T&R. RoHS: Compliant | 0 |
|
$13.1700 / $38.6500 | Buy Now |
|
NAC | 16 Bit MCU/DSP 20MIPS 66 KB FLASH - Package: 80 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$14.0400 / $16.4400 | Buy Now |
DISTI #
DSPIC30F5013T-20E/PT
|
Avnet Silica | MCU 16bit dsPIC30 dsPIC RISC 66KB Flash 33V5V 80Pin TQFP TR (Alt: DSPIC30F5013T-20E/PT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSPIC30F5013T-20E/PT
|
EBV Elektronik | MCU 16bit dsPIC30 dsPIC RISC 66KB Flash 33V5V 80Pin TQFP TR (Alt: DSPIC30F5013T-20E/PT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSPIC30F5013T-20E/PT
DSPIC30F5013T-20E/PT CAD Models
DSPIC30F5013T-20E/PT Part Data Attributes
|
DSPIC30F5013T-20E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F5013T-20E/PT
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
DSPIC30F5013T-20E/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 7.37 MHz. However, it's recommended to use a clock frequency of 7.32 MHz or less to ensure reliable operation.
-
To configure the oscillator for optimal performance, set the FOSC2:FOSC0 bits in the OSCCON register to select the desired oscillator mode, and set the OSCTUNE register to fine-tune the oscillator frequency.
-
The maximum amount of current that can be sourced or sunk by the I/O pins is 25 mA. However, the total current sourced or sunk by all I/O pins should not exceed 200 mA.
-
To implement a watchdog timer, set the WDTCON register to enable the watchdog timer, and configure the WDTPS bits to set the watchdog timer period. The watchdog timer can be cleared by writing a '0' to the WDTCNT register.
-
The minimum voltage range for the device is 2.5V, and the maximum voltage range is 5.5V. Operating the device outside of this range may cause unpredictable behavior or damage to the device.