Part Details for DSP56303VF100 by Motorola Mobility LLC
Results Overview of DSP56303VF100 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP56303VF100 Information
DSP56303VF100 by Motorola Mobility LLC is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for DSP56303VF100
DSP56303VF100 CAD Models
DSP56303VF100 Part Data Attributes
|
DSP56303VF100
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
DSP56303VF100
Motorola Mobility LLC
24-BIT, 100MHz, OTHER DSP, PBGA196, MOLDED ARRAY PROCESS, BGA-196
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA196,14X14,40 | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Bit Size | 24 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP56303VF100
This table gives cross-reference parts and alternative options found for DSP56303VF100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56303VF100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSP56303VL100 | NXP Semiconductors | $29.3799 | 24-BIT, 100MHz, OTHER DSP, PBGA196 | DSP56303VF100 vs DSP56303VL100 |
DSP56303VF100R2 | NXP Semiconductors | Check for Price | 24-BIT, 100MHz, OTHER DSP, PBGA196 | DSP56303VF100 vs DSP56303VF100R2 |
DSP56303VF100 | Motorola Semiconductor Products | Check for Price | Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 100MHz, CMOS, PBGA196, MOLDED ARRAY PROCESS, BGA-196 | DSP56303VF100 vs DSP56303VF100 |
DSP56303VL100R2 | Freescale Semiconductor | Check for Price | 24-BIT, 100 MHz, OTHER DSP, PBGA196, MOLDED ARRAY PROCESS, BGA-196 | DSP56303VF100 vs DSP56303VL100R2 |
DSP56303VL100 | Freescale Semiconductor | Check for Price | 24-BIT DSP PBFREE | DSP56303VF100 vs DSP56303VL100 |
DSP56303VF100R2 | Motorola Mobility LLC | Check for Price | 24-BIT, 100MHz, OTHER DSP, PBGA196, MOLDED ARRAY PROCESS, BGA-196 | DSP56303VF100 vs DSP56303VF100R2 |