-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DSM7T Series 1-Digit 7-Segment Thin LED Display Surface Mount 0.28-Inch Digit Height Pure Green Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSM7TA28105T by Visual Communications Company is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0383
|
Newark | Display, Seven Segment, 7.11Mm, Green, Led Color:Green, Forward Current If:20Ma, Forward Voltage:3.1V, Luminous Intensity:600Mcd, No. Of Digits/Alpha:1, Character Size:7.11Mm, Common Connection:Common Anode Rohs Compliant: Yes |Vcc/visual Communications Company DSM7TA28105T RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5800 | Buy Now |
DISTI #
DSM7TA28105TCT-ND
|
DigiKey | DISPLAY 7SEG 0.28" SGL GRN 10SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
124 In Stock |
|
$1.0750 / $2.9900 | Buy Now |
DISTI #
593-DSM7TA28105T
|
Mouser Electronics | LED Displays & Accessories DIS THIN 7SEG 1DIG 0.28 PURE GREEN RoHS: Compliant | 0 |
|
$1.0700 / $1.1900 | Order Now |
DISTI #
71115987
|
RS | DIS Thin 7Seg 1Dig 0.28 Min Qty: 1300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 / $1.7000 | RFQ |
|
Onlinecomponents.com | DIS Thin 7Seg 1Dig 0.28" Pure Green TR RoHS: Compliant | 0 |
|
$1.0700 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSM7TA28105T
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
DSM7TA28105T
Visual Communications Company
DSM7T Series 1-Digit 7-Segment Thin LED Display Surface Mount 0.28-Inch Digit Height Pure Green Tape & Reel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |
The recommended PCB layout involves placing the device on a 4-layer board with a solid ground plane, and using thermal vias to dissipate heat. A heat sink or thermal pad is also recommended to maintain a junction temperature below 125°C.
To ensure reliable data transmission, use a high-quality coaxial cable with a characteristic impedance of 75 ohms, and follow proper termination and impedance matching techniques. Additionally, consider using repeaters or amplifiers to boost the signal if necessary.
The DSM7TA28105T is commonly used in video transmission systems, such as CCTV, broadcast, and professional AV applications. To choose the right device, consider factors such as bandwidth, distance, and signal quality requirements, as well as compatibility with your specific system architecture.
To troubleshoot issues, start by checking the power supply, signal input, and output connections. Verify that the device is properly terminated and impedance-matched. Use an oscilloscope or signal analyzer to identify signal integrity issues, and consult the datasheet or manufacturer's support resources for guidance.
Yes, the DSM7TA28105T is a high-frequency device that requires proper EMI/EMC design considerations. Ensure that your PCB design follows good EMI/EMC practices, such as using shielding, grounding, and filtering techniques to minimize radiation and susceptibility.