-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Capacitor, Electric Double Layer, 3V, 30% +Tol, 10% -Tol, 5000000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSF505Q3R0 by Cornell Dubilier Electronics Inc is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4023
|
Newark | Super Capacitor, 5F, 3V, Radial, Capacitance:5F, Voltage(Dc):3V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-10%, +30%, Lead Spacing:5Mm, Lifetime @ Temperature:1000 Hours @ 65°C, Capacitor Case/Package:Can, Esr:0.07Ohm Rohs Compliant: Yes |Cornell Dubilier DSF505Q3R0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 282 |
|
$0.4630 | Buy Now |
DISTI #
338-DSF505Q3R0-ND
|
DigiKey | CAPACITOR 5F -10%, +30% 3V TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1415 In Stock |
|
$0.6797 / $1.8700 | Buy Now |
DISTI #
2266-DSF505Q3R0-ND
|
DigiKey | CAPACITOR 5F -10%, +30% 3V TH Min Qty: 75 Container: Bulk MARKETPLACE PRODUCT |
325 In Stock |
|
$0.9600 | Buy Now |
DISTI #
598-DSF505Q3R0
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5F 3.0V 10*20 RoHS: Compliant | 741 |
|
$0.6790 / $1.8700 | Buy Now |
DISTI #
44568381
|
Verical | Cap Supercap 5F 3V -10% to 30% ( 10 X 20mm ) Radial Aluminum Rectangular Can 5mm 20uA 0.07 Ohm 1000h 85°C RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 4000 |
|
$0.5811 | Buy Now |
DISTI #
76067945
|
Verical | Cap Supercap 5F 3V -10% to 30% ( 10 X 20mm ) Radial Aluminum Rectangular Can 5mm 20uA 0.07 Ohm 1000h 85°C RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 282 |
|
$0.7257 / $0.7561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSF505Q3R0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DSF505Q3R0
Cornell Dubilier Electronics Inc
Special Capacitor, Electric Double Layer, 3V, 30% +Tol, 10% -Tol, 5000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 5000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER | |
Diameter | 10 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 3 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
The recommended PCB layout and land pattern for the DSF505Q3R0 can be found in the Cornell Dubilier Electronics Inc. application note AN-13, which provides guidelines for surface mount devices. Additionally, the IPC-7351 standard can be used as a reference for land pattern design.
To prevent damage during assembly, handle the DSF505Q3R0 by the edges, avoid touching the pins or the capacitor body, and use an anti-static wrist strap or mat. Also, ensure the PCB is clean and dry before assembly, and avoid applying excessive force or pressure during placement.
The derating curve for the DSF505Q3R0 can be obtained by contacting Cornell Dubilier Electronics Inc. directly or by consulting their application notes. Typically, the capacitance and ESR of the capacitor will decrease as the temperature increases, and the derating curve will provide the specific values for the DSF505Q3R0.
The DSF505Q3R0 is a surface-mount device, and its vibration resistance is dependent on the PCB design and assembly. However, Cornell Dubilier Electronics Inc. recommends following the guidelines in their application note AN-14 for designing and assembling capacitors in high-vibration environments.
The recommended soldering profile for the DSF505Q3R0 can be found in the Cornell Dubilier Electronics Inc. application note AN-12, which provides guidelines for reflow soldering and wave soldering. The profile should be set to avoid exceeding the maximum temperature rating of the capacitor.