Part Details for DSC613RI3A-010U by Microchip Technology Inc
Results Overview of DSC613RI3A-010U by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC613RI3A-010U Information
DSC613RI3A-010U by Microchip Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSC613RI3A-010U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3457
|
Newark | 3-Output Mems Clock Generator, 2.5X2.0Mm, 6-Pin, 20Ppm, -40 To 85C 6 Vflga 2.5X2.0X0.89Mm Tube Rohs Compliant: Yes |Microchip DSC613RI3A-010U RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
DISTI #
DSC613RI3A-010U-ND
|
DigiKey | 3-OUTPUT MEMS CLOCK GENERATOR 2. Min Qty: 420 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7750 | Buy Now |
DISTI #
DSC613RI3A-010U
|
Avnet Americas | Clock Generator MEMS 25MHz/27MHz/50MHz ?20ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 6-Pin VFLGA Surface Mount Tube - Rail/Tube (Alt: DSC613RI3A-010U) RoHS: Not Compliant Min Qty: 420 Package Multiple: 140 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6614 / $1.7750 | Buy Now |
DISTI #
579-DSC613RI3A-010U
|
Mouser Electronics | Specialty Oscillators 3-output MEMS clock generator, 2.5x2.0mm, 6-pin, 20ppm, -40 to 85C RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
DISTI #
DSC613RI3A-010U
|
Microchip Technology Inc | 3-output MEMS clock generator, 2.5x2.0mm, 6-pin, 20ppm, -40 to 85C, VFLGA, Projected EOL: 2044-09-18 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.6000 / $2.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9500 / $2.8400 | Buy Now |
|
NAC | 3-output MEMS clock generator, 2.5x2.0mm, 6-pin, 20ppm, -40 to 85C - Package: 6 VFLGA 2.5x2.0x0.89mm TUBE RoHS: Compliant Min Qty: 280 Package Multiple: 140 Container: Tube | 0 |
|
$1.7700 / $2.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9500 / $2.8400 | Buy Now |
|
Vyrian | Oscillators | 1346 |
|
RFQ |
Part Details for DSC613RI3A-010U
DSC613RI3A-010U CAD Models
DSC613RI3A-010U Part Data Attributes
|
DSC613RI3A-010U
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC613RI3A-010U
Microchip Technology Inc
3-output MEMS clock generator 2.5x2.0mm 6-pin 20ppm -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip |