Part Details for DSC613RI2A-012S by Microchip Technology Inc
Results Overview of DSC613RI2A-012S by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC613RI2A-012S Information
DSC613RI2A-012S by Microchip Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158514-0012SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Wire to Board Header, 12 Position, Top Latch, Tin (preplated) | |
10157547-0012SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 12 Position, Top Latch, Tin (preplated) | |
GSD090012SEU | Amphenol Communications Solutions | Micro SD and SD Card Sockets, Input Output Connectors, SD Socket,9 Position,SMT |
Price & Stock for DSC613RI2A-012S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4418
|
Newark | 3-Output Mems Clock Gen, 12M, 25M, 0.032768M, -40C-85C, 25Ppm, 2.5X2.0Mm 6 Vflga 2.5X2.0X0.89Mm Tube Rohs Compliant: Yes |Microchip DSC613RI2A-012S RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
DSC613RI2A-012S-ND
|
DigiKey | 3-OUTPUT MEMS CLOCK GEN 12M 25M Min Qty: 560 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4500 | Buy Now |
DISTI #
DSC613RI2A-012S
|
Avnet Americas | PLL Clock Generator, 2 kHz to 100 MHz, 3 Outputs, 1.71 V to 3.63 V, 6 Pins, VFLGA - Rail/Tube (Alt: DSC613RI2A-012S) RoHS: Not Compliant Min Qty: 420 Package Multiple: 140 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4625 / $1.5625 | Buy Now |
DISTI #
579-DSC613RI2A-012S
|
Mouser Electronics | Specialty Oscillators 3-Output MEMS Clock Gen, 12M, 25M, 0.032768M, -40C-85C, 25ppm, 2.5x2.0mm RoHS: Compliant | 0 |
|
$1.4500 | Order Now |
DISTI #
V99:2348_22901747
|
Arrow Electronics | Three-Output Low Power MEMS Clock Generator Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1843 | Americas - 130 |
|
$0.3059 | Buy Now |
DISTI #
DSC613RI2A-012S
|
Microchip Technology Inc | 3-Output MEMS Clock Gen, 12M, 25M, 0.032768M, -40C-85C, 25ppm, 2.5x2.0mm, VFLGA, Projected EOL: 2044-10-29 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.3900 / $1.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $2.1000 | Buy Now |
DISTI #
33974154
|
Verical | Three-Output Low Power MEMS Clock Generator Automotive AEC-Q100 RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1843 | Americas - 130 |
|
$0.3059 | Buy Now |
|
NAC | 3-Output MEMS Clock Gen, 12M, 25M, 0.032768M, -40C-85C, 25ppm, 2.5x2.0mm - Package: 6 VFLGA 2.5x2.0x0.89mm TUBE RoHS: Compliant Min Qty: 280 Package Multiple: 140 Container: Tube | 0 |
|
$1.5600 / $1.9200 | Buy Now |
DISTI #
DSC613RI2A-012S
|
EBV Elektronik | PLL Clock Generator 2 kHz to 100 MHz 3 Outputs 171 V to 363 V 6 Pins VFLGA (Alt: DSC613RI2A-012S) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSC613RI2A-012S
DSC613RI2A-012S CAD Models
DSC613RI2A-012S Part Data Attributes
|
DSC613RI2A-012S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC613RI2A-012S
Microchip Technology Inc
3-Output MEMS Clock Gen 12M 25M 0.032768M -40C-85C 25ppm 2.5x2.0mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip |
DSC613RI2A-012S Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the device's layout guide, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
The DSC613RI2A-012S has various power-saving modes, such as sleep and idle modes. Engineers can configure the device to enter these modes based on their application's requirements, and also optimize the clock frequency and voltage settings to minimize power consumption.
-
Microchip recommends using a crystal oscillator with a frequency of 12 MHz or 16 MHz, and provides guidelines for the oscillator circuit design, including the recommended values for the load capacitors and the feedback resistor.
-
To ensure EMC compliance, engineers should follow Microchip's guidelines for PCB layout, component selection, and shielding. They should also consider implementing electromagnetic interference (EMI) filters and shielding on the device's inputs and outputs.
-
The DSC613RI2A-012S has an operating temperature range of -40°C to +125°C, but engineers should note that the device's performance and reliability may be affected at extreme temperatures.