Part Details for DSC612RI2A-012P by Microchip Technology Inc
Results Overview of DSC612RI2A-012P by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC612RI2A-012P Information
DSC612RI2A-012P by Microchip Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSC612RI2A-012P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4414
|
Newark | 2-Output Mems Clock Gen, 5.5296M, 10M, -40C-85C, 25Ppm, 2.5X2.0Mm 6 Vflga 2.5X2.0X0.89Mm Tube Rohs Compliant: Yes |Microchip DSC612RI2A-012P RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
DSC612RI2A-012P-ND
|
DigiKey | 2-OUTPUT MEMS CLOCK GEN 5.5296M Min Qty: 560 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4625 | Buy Now |
DISTI #
DSC612RI2A-012P
|
Avnet Americas | - Rail/Tube (Alt: DSC612RI2A-012P) RoHS: Not Compliant Min Qty: 560 Package Multiple: 140 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3689 / $1.7934 | Buy Now |
DISTI #
579-DSC612RI2A-012P
|
Mouser Electronics | Specialty Oscillators 2-Output MEMS Clock Gen, 5.5296M, 10M, -40C-85C, 25ppm, 2.5x2.0mm RoHS: Compliant | 0 |
|
$1.4600 | Order Now |
DISTI #
DSC612RI2A-012P
|
Microchip Technology Inc | 2-Output MEMS Clock Gen, 5.5296M, 10M, -40C-85C, 25ppm, 2.5x2.0mm, VFLGA, Projected EOL: 2044-10-30 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.3100 / $1.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $2.3400 | Buy Now |
|
NAC | 2-Output MEMS Clock Gen, 5.5296M, 10M, -40C-85C, 25ppm, 2.5x2.0mm - Package: 6 VFLGA 2.5x2.0x0.89mm TUBE RoHS: Compliant Min Qty: 280 Package Multiple: 140 Container: Tube | 0 |
|
$1.4600 / $1.8000 | Buy Now |
DISTI #
DSC612RI2A-012P
|
EBV Elektronik | (Alt: DSC612RI2A-012P) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6100 / $2.3400 | Buy Now |
Part Details for DSC612RI2A-012P
DSC612RI2A-012P CAD Models
DSC612RI2A-012P Part Data Attributes
|
DSC612RI2A-012P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC612RI2A-012P
Microchip Technology Inc
2-Output MEMS Clock Gen 5.5296M 10M -40C-85C 25ppm 2.5x2.0mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | MEMS CLOCK GENERATORS AS EXT CLOCK | |
JESD-30 Code | R-PBGA-N6 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | SOLCC6,.08,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.89 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.825 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC612RI2A-012P
This table gives cross-reference parts and alternative options found for DSC612RI2A-012P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC612RI2A-012P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC612RI2A-012PT | Microchip Technology Inc | Check for Price | Clock Generator, 100MHz, CMOS, PBGA6 | DSC612RI2A-012P vs DSC612RI2A-012PT |
DSC612PI2A-012QT | Microchip Technology Inc | Check for Price | Clock Generator, 100MHz, CMOS, PBGA6 | DSC612RI2A-012P vs DSC612PI2A-012QT |