Part Details for DSC6101MI2B-048.0000 by Microchip Technology Inc
Results Overview of DSC6101MI2B-048.0000 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6101MI2B-048.0000 Information
DSC6101MI2B-048.0000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC6101MI2B-048.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3446
|
Newark | Mems Osc, Lvcmos, 48Mhz, 25Ppm, 1.8-3.3V, -40 To 85C, 2.0 X 1.6Mm 4 Vflga 2.0X1.6X0.89Mm Bag Rohs Compliant: Yes |Microchip DSC6101MI2B-048.0000 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5100 | Buy Now |
DISTI #
150-DSC6101MI2B-048.0000-ND
|
DigiKey | MEMS OSC XO 48.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.0608 / $1.1400 | Buy Now |
DISTI #
DSC6101MI2B-048.0000
|
Avnet Americas | Ultra-Small Ultra-Low Power MEMS Oscillator 48MHz ?25ppm 4-Pin VFLGA Bag - Bag (Alt: DSC6101MI2B-048.0000) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.5100 / $0.6700 | Buy Now |
DISTI #
579-6101MI2B0480000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 48MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.0 x 1.6mm RoHS: Compliant | 258 |
|
$0.5370 / $0.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5900 / $0.8600 | Buy Now |
|
NAC | Ultra-low Power MEMS Oscillator, 2016,-40C to+85C, 25ppm - Package: 4 VFLGA 2.0x1.6x0.89mm BAG RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$0.5400 / $0.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5900 / $0.8600 | Buy Now |
Part Details for DSC6101MI2B-048.0000
DSC6101MI2B-048.0000 CAD Models
DSC6101MI2B-048.0000 Part Data Attributes
|
DSC6101MI2B-048.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6101MI2B-048.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; BAG | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for DSC6101MI2B-048.0000
This table gives cross-reference parts and alternative options found for DSC6101MI2B-048.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6101MI2B-048.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC6101MI2B-048.0000T | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 48MHz Nom | DSC6101MI2B-048.0000 vs DSC6101MI2B-048.0000T |