-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6101JL2B-033.3333 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3443
|
Newark | Mems Osc, Lvcmos, 33.3333Mhz, 25Ppm, 1.8-3.3V, -40 To 105C, 2.5 X 2.0Mm 4 Vlga 2.5X2.0X0.89Mm Tube Rohs Compliant: Yes |Microchip DSC6101JL2B-033.3333 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 | Buy Now |
DISTI #
DSC6101JL2B-033.3333
|
Avnet Americas | MEMS Oscillator, 33.3333 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC61xxB - Rail/Tube (Alt: DSC6101JL2B-033.3333) RoHS: Not Compliant Min Qty: 1120 Package Multiple: 140 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5265 / $0.5625 | Buy Now |
DISTI #
579-6101JL2B0333333
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 33.3333MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm RoHS: Compliant | 587 |
|
$0.5620 / $0.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6170 / $0.9000 | Buy Now |
|
NAC | Ultra-low Power MEMS Oscillator, 2520,-40C to+105C, 25ppm - Package: 4 VLGA 2.5x2.0x0.89mm TUBE RoHS: Compliant Min Qty: 420 Package Multiple: 140 Container: Tube | 0 |
|
$0.5600 / $0.6900 | Buy Now |
DISTI #
DSC6101JL2B-033.3333
|
Avnet Silica | MEMS Oscillator 333333 MHz SMD 25mm x 2mm 25 ppm 33 V DSC61xxB (Alt: DSC6101JL2B-033.3333) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6170 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC6101JL2B-033.3333
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6101JL2B-033.3333
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.3333 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for DSC6101JL2B-033.3333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6101JL2B-033.3333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Microchip provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as using a solid ground plane, minimizing signal trace lengths, and keeping sensitive analog signals away from digital signals.
To ensure accurate frequency output, it's crucial to use a high-quality crystal oscillator, follow the recommended crystal loading capacitors, and maintain a stable power supply voltage. Additionally, consider using a temperature-controlled crystal oscillator for improved frequency stability.
The DSC6101JL2B-033.3333 has an operating temperature range of -40°C to +125°C, but it's essential to note that the device's accuracy and stability may degrade at extreme temperatures. Consult the datasheet for specific temperature-related specifications.
The DSC6101JL2B-033.3333 has built-in noise filtering, but it's still important to take measures to minimize noise in the system. Use proper shielding, grounding, and decoupling techniques to reduce electromagnetic interference (EMI) and radio-frequency interference (RFI).
The DSC6101JL2B-033.3333 can be programmed using the I2C interface. Microchip provides a programming guide and software tools to help you configure the device for custom frequencies. Consult the datasheet and application notes for more information.