-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6001JL2B-027.0000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3431
|
Newark | Mems Osc, Lvcmos, 27Mhz, 25Ppm, 1.8-3.3V, -40 To 105C, 2.5 X 2.0Mm 4 Vlga 2.5X2.0X0.89Mm Tube Rohs Compliant: Yes |Microchip DSC6001JL2B-027.0000 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 | Buy Now |
DISTI #
DSC6001JL2B-027.0000
|
Avnet Americas | Ultra-Low Power MEMS Oscillator 27MHz ?25ppm 4-Pin VLGA Tube - Rail/Tube (Alt: DSC6001JL2B-027.0000) RoHS: Not Compliant Min Qty: 1120 Package Multiple: 140 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5300 / $0.7000 | Buy Now |
DISTI #
579-6001JL2B0270000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 27MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm RoHS: Compliant | 791 |
|
$0.5620 / $0.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6170 / $0.9000 | Buy Now |
|
NAC | Ultra-low Power MEMS Oscillator, 2520,-40C to+105C, 25ppm - Package: 4 VLGA 2.5x2.0x0.89mm TUBE RoHS: Compliant Min Qty: 420 Package Multiple: 140 Container: Tube | 0 |
|
$0.5600 / $0.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6170 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC6001JL2B-027.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6001JL2B-027.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for DSC6001JL2B-027.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001JL2B-027.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC6001JL2B-027.0000T | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 27MHz Nom | DSC6001JL2B-027.0000 vs DSC6001JL2B-027.0000T |
DSC6001JI2B-027.0000T | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 27MHz Nom | DSC6001JL2B-027.0000 vs DSC6001JI2B-027.0000T |
DSC6001JI2B-027.0000 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 27MHz Nom | DSC6001JL2B-027.0000 vs DSC6001JI2B-027.0000 |