Part Details for DSC6001JI3B-024.5760 by Microchip Technology Inc
Results Overview of DSC6001JI3B-024.5760 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6001JI3B-024.5760 Information
DSC6001JI3B-024.5760 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC6001JI3B-024.5760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3430
|
Newark | Mems Osc, Lvcmos, 24.576Mhz, 20Ppm, 1.8-3.3V, -40 To 85C, 2.5 X 2.0Mm 4 Vlga 2.5X2.0X0.89Mm Tube Rohs Compliant: Yes |Microchip DSC6001JI3B-024.5760 RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5100 | Buy Now |
DISTI #
150-DSC6001JI3B-024.5760-ND
|
DigiKey | MEMS OSC XO 24.5760MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6607 / $0.7100 | Buy Now |
DISTI #
DSC6001JI3B-024.5760
|
Avnet Americas | Ultra-Low Power MEMS Oscillator 24.576MHz ?20ppm 4-Pin VLGA Tube - Rail/Tube (Alt: DSC6001JI3B-024.5760) RoHS: Not Compliant Min Qty: 1260 Package Multiple: 140 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5100 / $0.6700 | Buy Now |
DISTI #
579-6001JI3B0245760
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 24.576MHz, 20PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 956 |
|
$0.5370 / $0.6700 | Buy Now |
DISTI #
DSC6001JI3B-024.5760
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24.576MHz, 20PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, VLGA, Projected EOL: 2044-10-10 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
15380 Alternates Available |
|
$0.4800 / $0.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5900 / $0.8600 | Buy Now |
|
NAC | Ultra-low Power MEMS Oscillator, 2520,-40C to+85C, 20ppm - Package: 4 VLGA 2.5x2.0x0.89mm TUBE RoHS: Compliant Min Qty: 420 Package Multiple: 140 Container: Tube | 0 |
|
$0.5400 / $0.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5900 / $0.8600 | Buy Now |
Part Details for DSC6001JI3B-024.5760
DSC6001JI3B-024.5760 CAD Models
DSC6001JI3B-024.5760 Part Data Attributes
|
DSC6001JI3B-024.5760
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6001JI3B-024.5760
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |