Part Details for DSA1123CA3-100.0000VAO by Microchip Technology Inc
Results Overview of DSA1123CA3-100.0000VAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSA1123CA3-100.0000VAO Information
DSA1123CA3-100.0000VAO by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSA1123CA3-100.0000VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM3561
|
Newark | Dsa1123Ca3-100.0000Vao Rohs Compliant: Yes |Microchip DSA1123CA3-100.0000VAO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
150-DSA1123CA3-100.0000VAO-ND
|
DigiKey | MEMS OSC., AUTOMOTIVE, -40C-125C Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSA1123CA3-100.0000VAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVDS, 100MHz, 20PPM, 2.5-3.3V, -40 to 125C, 3.2 x 2.5mm, VDFN, Projected EOL: 2049-10-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.6600 / $2.3000 | Buy Now |
DISTI #
DSA1123CA3-100.0000VAO
|
Avnet Silica | LowJitter Precision LVDS Oscillator for Automotive (Alt: DSA1123CA3-100.0000VAO) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSA1123CA3-100.0000VAO
DSA1123CA3-100.0000VAO CAD Models
DSA1123CA3-100.0000VAO Part Data Attributes
|
DSA1123CA3-100.0000VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1123CA3-100.0000VAO
Microchip Technology Inc
LVDS Output Clock Oscillator, 100MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |