Part Details for DSA1123CA3-056.0000TVAO by Microchip Technology Inc
Results Overview of DSA1123CA3-056.0000TVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSA1123CA3-056.0000TVAO Information
DSA1123CA3-056.0000TVAO by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSA1123CA3-056.0000TVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA1123CA3-056.0000TVAOTR-ND
|
DigiKey | MEMS OSC, AUTO, LVDS, 56MHZ, 20P Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSA1123CA3-056.0000TVAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVDS, 56MHz, 20PPM, 2.5-3.3V, -40 to 125C, 3.2 x 2.5mm, VDFN, Projected EOL: 2049-05-08 COO: Thailand RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.6600 / $2.3000 | Buy Now |
DISTI #
DSA1123CA3-056.0000TVAO
|
Avnet Silica | VDFN A LowJitter Precision LVDS Oscillator for Automotive 0560000MHz (Alt: DSA1123CA3-056.0000TVAO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSA1123CA3-056.0000TVAO
DSA1123CA3-056.0000TVAO CAD Models
DSA1123CA3-056.0000TVAO Part Data Attributes
|
DSA1123CA3-056.0000TVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1123CA3-056.0000TVAO
Microchip Technology Inc
LVDS Output Clock Oscillator, 56MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 56 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |