Part Details for DS80C320-QNL+T&R by Analog Devices Inc
Results Overview of DS80C320-QNL+T&R by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS80C320-QNL+T&R Information
DS80C320-QNL+T&R by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for DS80C320-QNL+T&R
DS80C320-QNL+T&R CAD Models
DS80C320-QNL+T&R Part Data Attributes
|
DS80C320-QNL+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS80C320-QNL+T&R
Analog Devices Inc
Microcontroller, 8-Bit, MROM, 33MHz, CMOS, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | compliant | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
ROM (words) | 65536 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.572 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for DS80C320-QNL+T&R
This table gives cross-reference parts and alternative options found for DS80C320-QNL+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS80C320-QNL+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS80C320-QNL+T&R | Maxim Integrated Products | Check for Price | Microcontroller, 8-Bit, MROM, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | DS80C320-QNL+T&R vs DS80C320-QNL+T&R |
DS80C320-QNL+ | Maxim Integrated Products | Check for Price | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | DS80C320-QNL+T&R vs DS80C320-QNL+ |
DS80C320-QCL+T&R | Analog Devices Inc | Check for Price | Microcontroller, 8-Bit, MROM, 33MHz, CMOS, PQCC44 | DS80C320-QNL+T&R vs DS80C320-QCL+T&R |
DS80C320-QNL+T&R Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the DS80C320-QNL+T&R is 2.7V to 3.6V, with a typical operating voltage of 3.3V.
-
The DS80C320-QNL+T&R can be clocked from an external crystal oscillator, an external clock source, or the internal oscillator. The clock source is selected using the CLKSEL bits in the Clock Control Register (CKCON).
-
The maximum clock frequency supported by the DS80C320-QNL+T&R is 20 MHz.
-
The DS80C320-QNL+T&R has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WDTC). The watchdog timer can be fed by the internal clock or an external clock source.
-
The brown-out detection (BOD) feature on the DS80C320-QNL+T&R is used to detect when the supply voltage falls below a certain threshold (typically 2.2V). When a brown-out condition is detected, the device resets to prevent incorrect operation.