Part Details for DS80C320-QCL by Maxim Integrated Products
Results Overview of DS80C320-QCL by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS80C320-QCL Information
DS80C320-QCL by Maxim Integrated Products is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS80C320-QCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,MICROCONTROLLER,8-BIT,8051 CPU,CMOS,LDCC,44PIN,PLASTIC | 122 |
|
$23.2987 / $29.1234 | Buy Now |
Part Details for DS80C320-QCL
DS80C320-QCL CAD Models
DS80C320-QCL Part Data Attributes
|
DS80C320-QCL
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS80C320-QCL
Maxim Integrated Products
Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.57 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for DS80C320-QCL
This table gives cross-reference parts and alternative options found for DS80C320-QCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS80C320-QCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS80C320-QNL+T&R | Maxim Integrated Products | Check for Price | Microcontroller, 8-Bit, MROM, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | DS80C320-QCL vs DS80C320-QNL+T&R |
DS80C320-QNL+ | Maxim Integrated Products | Check for Price | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | DS80C320-QCL vs DS80C320-QNL+ |
DS80C320-QCL+T&R | Analog Devices Inc | Check for Price | Microcontroller, 8-Bit, MROM, 33MHz, CMOS, PQCC44 | DS80C320-QCL vs DS80C320-QCL+T&R |
DS80C320-QCL Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DS80C320-QCL is -40°C to +85°C, although it can operate up to +105°C with reduced performance and reliability.
-
The DS80C320-QCL can be clocked from an external crystal oscillator, an external clock source, or an internal oscillator. The clock source is selected using the CLKSEL pins. Refer to the datasheet for specific configuration details.
-
The maximum frequency of operation for the DS80C320-QCL is 20 MHz, although it can be overclocked to 25 MHz with reduced performance and reliability.
-
The DS80C320-QCL has a built-in watchdog timer that can be enabled and configured using the WDTCSR register. The watchdog timer can be set to timeout after a specified period of inactivity, and can be reset using the WDTCSR register or an external reset signal.
-
Yes, the DS80C320-QCL has several low-power modes, including idle mode, power-down mode, and hibernate mode, which can be used to reduce power consumption in low-power applications.